Part Details for 341S by SPC Multicomp
Results Overview of 341S by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
341S Information
341S by SPC Multicomp is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBRAHD2341SK | Amphenol Communications Solutions | Boot Type Hood | |
LM27341SD/NOPB | Texas Instruments | 1.5A - Wide Input Range Buck Regulator with Frequency Synchronization 10-WSON -40 to 125 | |
LMH0341SQ/NOPB | Texas Instruments | 3Gbps, HD, SD, DVB-ASI SDI Deserializer with Loopthrough and LVDS Interface 48-WQFN -40 to 85 |