-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG R 22-16 COMM 22-18 MIL 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0401
|
Newark | Pg R 22-16 Comm 22-18 Mil 1/4 |Amp Te Connectivity 34150 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$0.2270 | Buy Now |
DISTI #
93K3770
|
Newark | Terminal, Ring Tongue, 1/4", 16Awg, Red, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Plasti-Grip Series, Insulator Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 34150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10792 |
|
$0.2140 / $0.3850 | Buy Now |
DISTI #
A0959-ND
|
DigiKey | CONN RING CIRC 16-22AWG #1/4 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
8471 In Stock |
|
$0.1711 / $0.3700 | Buy Now |
DISTI #
34150
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 27.69mm 11.91mm Tin Loose Piece - Bulk (Alt: 34150) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 20000 |
|
$0.1698 / $0.1917 | Buy Now |
DISTI #
571-34150
|
Mouser Electronics | Terminals PLGP RING 22-16 1/4 RoHS: Compliant | 11947 |
|
$0.1790 / $0.4400 | Buy Now |
DISTI #
V36:1790_11898609
|
Arrow Electronics | Ring Tongue Terminal 16-22AWG Copper Red 27.69mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2320 | Americas - 9847 |
|
$0.1558 / $0.2372 | Buy Now |
DISTI #
E02:0323_01842926
|
Arrow Electronics | Ring Tongue Terminal 16-22AWG Copper Red 27.69mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2316 | Europe - 9238 |
|
$0.1503 / $0.2221 | Buy Now |
|
Future Electronics | Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 36 Weeks Container: Box | 40000Box |
|
$0.1540 | Buy Now |
DISTI #
AMP34150
|
Heilind Electronics | PG R 22-16 COMM 22-18 MIL 1/4 | Americas - 38205 in Stock |
|
$0.2044 / $0.2583 | Buy Now |
|
Onlinecomponents.com | PG R 22-16 COMM 22-18 MIL 1/4 RoHS: Compliant |
28293 In Stock |
|
$0.1643 / $0.2017 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34150
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34150
TE Connectivity
PG R 22-16 COMM 22-18 MIL 1/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 34150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
320571 | Ring Terminal, 1.42mm2 | TE Connectivity | 34150 vs 320571 |
8-31894-5 | PIDG R 22-16COMM 22-18 MIL 1/4 | TE Connectivity | 34150 vs 8-31894-5 |
8-321045-1 | TERMINAL,PIDG R 16-14 1/4 | TE Connectivity | 34150 vs 8-321045-1 |
BACT12AC50 | Ring Terminal, 1.42mm2 | TE Connectivity | 34150 vs BACT12AC50 |
35626 | 2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE's AMP | 34150 vs 35626 |
2-31894-2 | PIDG 22-16 22-18MIL R 1/4;TAPE | TE Connectivity | 34150 vs 2-31894-2 |
190730077 | Ring Terminal, 2.5mm2, | Molex | 34150 vs 190730077 |
0190730076 | Ring Terminal, 2mm2, ROHS COMPLIANT | Molex | 34150 vs 0190730076 |
8-53419-1 | TERMINAL,PIDG PVF2 R 16-14 1/4 | TE Connectivity | 34150 vs 8-53419-1 |