Part Details for 3413.0330.24 by Schurter Electronic Components
Overview of 3413.0330.24 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3413.0330.24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC8919
|
Newark | Ust 1206, 15 A, 63 Vdc, 32 Vac, Time-Lag T, Blister Tape 18 Cm Reel Pcs., Non-Resettable Fuse, Smt, 3.2 X 1.6 Mm Rohs Compliant: Yes |Schurter 3413.0330.24 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3060 / $0.3530 | Buy Now |
DISTI #
53R0989
|
Newark | Ust 1206 Fuse T 15A/Blister Reel |Schurter 3413.0330.24 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3060 / $0.3530 | Buy Now |
DISTI #
486-3413.0330.24CT-ND
|
DigiKey | FUSE BOARD MNT 15A 32VAC 63VDC Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9785 In Stock |
|
$0.2687 / $0.7300 | Buy Now |
DISTI #
3413.0330.24
|
Avnet Americas | UST 1206 FUSE 15A F - Tape and Reel (Alt: 3413.0330.24) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 3 Days Container: Reel | 0 |
|
$0.2623 / $0.3076 | Buy Now |
DISTI #
693-3413.0330.24
|
Mouser Electronics | Surface Mount Fuses UST 1206 FUSE 15A F | 4597 |
|
$0.2680 / $0.6000 | Buy Now |
DISTI #
70482430
|
RS | Fuse, Board Mount, 15A, 32VAC 63VDC | Schurter 3413.0330.24 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3780 | RFQ |
|
Future Electronics | Surface Mount Fuses UST 1206 FUSE 15A F RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2650 / $0.2750 | Buy Now |
|
Onlinecomponents.com | UST 1206 FUSE 15A F RoHS: Compliant |
5000 In Stock |
|
$0.2816 / $0.3420 | Buy Now |
DISTI #
3413.0330.24
|
Avnet Americas | UST 1206 FUSE 15A F - Tape and Reel (Alt: 3413.0330.24) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 3 Days Container: Reel | 0 |
|
$0.2623 / $0.3076 | Buy Now |
DISTI #
3413.0330.24
|
TME | Fuse: fuse, time-lag, 15A, 32VAC, 63VDC, SMD, 3.2x1.6mm, copper, UST Min Qty: 5000 | 0 |
|
$0.4800 | RFQ |
Part Details for 3413.0330.24
3413.0330.24 CAD Models
3413.0330.24 Part Data Attributes:
|
3413.0330.24
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3413.0330.24
Schurter Electronic Components
Electric Fuse, Slow Blow, 15A, 32VAC, 63VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Breadth | 1.6 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | 65 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | NICKEL/GOLD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 3413.0330.24
This table gives cross-reference parts and alternative options found for 3413.0330.24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3413.0330.24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3413.0330.26 | Electric Fuse, Slow Blow, 15A, 32VAC, 63VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | 3413.0330.24 vs 3413.0330.26 |
3413.0330.22 | Electric Fuse, Slow Blow, 15A, 32VAC, 63VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | 3413.0330.24 vs 3413.0330.22 |