-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 15A, 32VAC, 63VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC8918
|
Newark | Ust 1206, 15 A, 63 Vdc, 32 Vac, Time-Lag T, Blister Tape 18 Cm Reel Pcs., Non-Resettable Fuse, Smt, 3.2 X 1.6 Mm Rohs Compliant: Yes |Schurter 3413.0330.22 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.2860 / $0.3660 | Buy Now |
DISTI #
39P9354
|
Newark | Fuse, Smd, 15A, 1206, Slow Blow, Fuse Current:15A, Blow Characteristic:Slow Blow, Voltage Rating Vac:32Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Ust 1206 Series, External Depth:3.2Mm Rohs Compliant: Yes |Schurter 3413.0330.22 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3920 / $0.4300 | Buy Now |
DISTI #
28X4663
|
Newark | Fuse, Smd, 15A, 1206, Slow Blow, Full Reel, Fuse Current:15A, Blow Characteristic:Slow Blow, Voltage Rating Vac:32Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Ust 1206 Series, External Depth:3.2Mm Rohs Compliant: Yes |Schurter 3413.0330.22 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2860 / $0.3340 | Buy Now |
DISTI #
10AK1814
|
Newark | Electric Fuse, Time Lag Blow, 15A, 32Vac, 63Vdc, 100A (Ir), Surface Mount, 1206 |Schurter 3413.0330.22 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3960 / $0.7200 | Buy Now |
DISTI #
486-1688-1-ND
|
DigiKey | FUSE BOARD MNT 15A 32VAC 63VDC Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
94300 In Stock |
|
$0.2687 / $0.5200 | Buy Now |
DISTI #
3413.0330.22
|
Avnet Americas | UST 1206 FUSE 15A F - Tape and Reel (Alt: 3413.0330.22) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 3 Days Container: Reel | 8000 |
|
$0.2623 / $0.3076 | Buy Now |
DISTI #
39P9354
|
Avnet Americas | UST 1206 FUSE 15A F - Product that comes on tape, but is not reeled (Alt: 39P9354) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 2 Days Container: Ammo Pack | 0 |
|
$0.3920 / $0.4300 | Buy Now |
DISTI #
693-3413.0330.22
|
Mouser Electronics | Surface Mount Fuses UST 1206 FUSE 15A F RoHS: Compliant | 22423 |
|
$0.2680 / $0.5200 | Buy Now |
DISTI #
70160155
|
RS | Fuse Slow-Blow 3.2x1.6mm 15A 24-32VAC/32-63DC Epoxyd Glass PCB/SMT Taped-1000 | Schurter 3413.0330.22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 2142 |
|
$0.4160 / $0.5200 | Buy Now |
|
Future Electronics | UST 1206 Series Time Lag 3.2 x 1.6 mm 32 VAC 15 A Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 16000Reel |
|
$0.2550 / $0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3413.0330.22
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3413.0330.22
Schurter Electronic Components
Electric Fuse, Slow Blow, 15A, 32VAC, 63VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 33 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Breadth | 1.6 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 65 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |