-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Super Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
MSS7341-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J0732
|
Newark | Fuse, Smd, 500Ma, 1206, Fast Acting, Fuse Current:500Ma, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:32Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Usf 1206 Series, Fuse Size Code:1206Rohs Compliant: Yes |Schurter 3413.0113.22 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4480 | Buy Now |
DISTI #
486-1675-1-ND
|
DigiKey | FUSE BRD MT 500MA 125VAC/VDC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34044 In Stock |
|
$0.3075 / $0.6000 | Buy Now |
DISTI #
3413.0113.22
|
Avnet Americas | Fuse Chip 500mA 125VAC 125VDC Very Fast 2-Pin SMD T/R - Tape and Reel (Alt: 3413.0113.22) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 9000 |
|
$0.2575 | Buy Now |
DISTI #
693-3413.0113.22
|
Mouser Electronics | Surface Mount Fuses USF 1206 500mA RoHS: Compliant | 5558 |
|
$0.3070 / $0.6000 | Buy Now |
DISTI #
70159990
|
RS | Fuse, Super-Quick-Acting, 3.2x1.6mm, 0.5A, 125VAC/DC, Epoxyd Glass, PCB/SMT | Schurter 3413.0113.22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 1980 |
|
$0.4850 / $0.6060 | Buy Now |
|
Future Electronics | USF 1206 Series 125 VAC 125 VDC 0.5 A 0.012 Melting I²t SMT Fast Blow Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3300 / $0.3650 | Buy Now |
|
Onlinecomponents.com | USF 1206 FUSE 500mA FF RoHS: Compliant |
4000 In Stock |
|
$0.3040 / $0.3705 | Buy Now |
DISTI #
3413.0113.22
|
TME | Fuse: fuse, quick blow, 500mA, 32VAC, 63VDC, SMD, 3.2x1.6mm, copper Min Qty: 5 | 1076 |
|
$0.2880 / $0.7030 | Buy Now |
DISTI #
000000000001185124
|
Sager | Surface Mount Fuses USF 1206 500mA Min Qty: 1 | 0 |
|
$0.3114 / $0.3785 | Buy Now |
DISTI #
3413.0113.22
|
Avnet Abacus | Fuse Chip 500mA 125VAC 125VDC Very Fast 2-Pin SMD T/R (Alt: 3413.0113.22) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3413.0113.22
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3413.0113.22
Schurter Electronic Components
Electric Fuse, Super Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 60000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 3413.0113.22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3413.0113.22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3413.0113.26 | Electric Fuse, Super Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | 3413.0113.22 vs 3413.0113.26 |