There are no models available for this part yet.
Overview of C1Q2.5 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for C1Q2.5 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse Chip Very Fast Acting 2.5A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic T/R CE/CSA/cULus RoHS: Compliant |
10000 In Stock |
|
$0.0551 / $0.1444 | Buy Now | ||
DISTI #
000000000001171678
|
Sager | Surface Mount Fuses Min Qty: 5000 | 0 |
|
$0.0950 / $0.1440 | Buy Now | |
Component Electronics, Inc | IN STOCK SHIP TODAY | 4900 |
|
$0.2500 / $0.3800 | Buy Now | ||
Master Electronics | Fuse Chip Very Fast Acting 2.5A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic T/R CE/CSA/cULus RoHS: Compliant |
10000 In Stock |
|
$0.0551 / $0.1444 | Buy Now |
CAD Models for C1Q2.5 by Bel Fuse
Part Data Attributes for C1Q2.5 by Bel Fuse
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Additional Feature
|
RATED BREAKING CAPACITY AT 63 VDC: 50 A
|
Blow Characteristic
|
VERY FAST
|
Body Breadth
|
1.58 mm
|
Body Height
|
0.58 mm
|
Body Length or Diameter
|
3.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
1206
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TAPE AND REEL
|
Rated Breaking Capacity
|
100 A
|
Rated Current
|
2.5 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
63 V
|
Reference Standard
|
CE; CSA; UL
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for C1Q2.5
This table gives cross-reference parts and alternative options found for C1Q2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1Q2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3413.0116.11 | Electric Fuse, Super Fast Blow, 1.25A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | C1Q2.5 vs 3413.0116.11 |
3413.0117.11 | Electric Fuse, Super Fast Blow, 1.5A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | C1Q2.5 vs 3413.0117.11 |
3413.0120.22 | Electric Fuse, Super Fast Blow, 2.5A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | C1Q2.5 vs 3413.0120.22 |
C1Q3.5 | Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | C1Q2.5 vs C1Q3.5 |
3413.0216.26 | Electric Fuse, Very Fast Blow, 1A, 32VAC, 63VDC, 63A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | C1Q2.5 vs 3413.0216.26 |
C1Q250 | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | C1Q2.5 vs C1Q250 |
3413.0115.22 | Electric Fuse, Super Fast Blow, 1A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | C1Q2.5 vs 3413.0115.22 |
3413.0119.22 | Electric Fuse, Super Fast Blow, 2A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | C1Q2.5 vs 3413.0119.22 |
04331.25NR | Electric Fuse, Very Fast Blow, 1.25A, 63VAC, 63VDC, 50A (IR), Surface Mount | Littelfuse Inc | C1Q2.5 vs 04331.25NR |
3413.0117.24 | Electric Fuse, Super Fast Blow, 1.5A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | C1Q2.5 vs 3413.0117.24 |