-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 22-16 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1454
|
Newark | Terminals Terminal Solis R 22-16 6 |Amp Te Connectivity 34107-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1775 |
|
$4.9800 / $7.0300 | Buy Now |
DISTI #
A128751-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
443 In Stock |
|
$3.4895 / $4.3200 | Buy Now |
DISTI #
34107-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Gold Over Nickel Loose Piece - Bulk (Alt: 34107-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4616 / $3.9083 | Buy Now |
DISTI #
571-34107-1
|
Mouser Electronics | Terminals TERMINAL SOLIS R 22-16 6 RoHS: Compliant | 305 |
|
$3.4800 / $4.3200 | Buy Now |
DISTI #
72016565
|
RS | Terminal, inal, Solis R 22-16 6 | TE Connectivity 34107-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0600 / $6.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$3.2900 | Buy Now |
DISTI #
AMP34107-1
|
Heilind Electronics | TERMINAL,SOLIS R 22-16 6 | Americas - 0 in Stock |
|
$4.1053 / $4.1666 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 22-16 6 RoHS: Compliant |
1775 Partner Stock |
|
$3.8800 / $6.5300 | Buy Now |
DISTI #
34107-1
|
TTI | Terminals TERMINAL SOLIS R 22-16 6 Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$3.7100 / $3.9000 | Buy Now |
DISTI #
AMP34107-1
|
Interstate Connecting Components | TERMINAL,SOLIS R 22-16 6 | 0 |
|
$4.1053 / $4.1666 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34107-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34107-1
TE Connectivity
TERMINAL,SOLIS R 22-16 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 34107-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34107-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-329966-1 | SOLIS R 22-16COMM 22-18MIL 1/2 | TE Connectivity | 34107-1 vs 8-329966-1 |
2-34107-2 | SOLIS R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 34107-1 vs 2-34107-2 |
2-34122-1 | TERMINAL,SOLIS R 16-14 8 | TE Connectivity | 34107-1 vs 2-34122-1 |
40668 | RING TERMINAL 22-16 AWG BR | TE Connectivity | 34107-1 vs 40668 |
30993 | TERMINAL,DG R 16-14 10 | TE Connectivity | 34107-1 vs 30993 |
2-33722-1 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 34107-1 vs 2-33722-1 |
323151-1 | Ring Terminal, 1.65mm2 | TE Connectivity | 34107-1 vs 323151-1 |
33722 | TERMINAL,DG R 16-14HD 10 | TE Connectivity | 34107-1 vs 33722 |
323153-1 | DG 22-16COM 22-18MIL HR AU R10 | TE Connectivity | 34107-1 vs 323153-1 |
2-322873-1 | DG 22-16 HT CHROMEL R 6 | TE Connectivity | 34107-1 vs 2-322873-1 |