Part Details for 3408CK681M250DF by Vishay Intertechnologies
Overview of 3408CK681M250DF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3408CK681M250DF
3408CK681M250DF CAD Models
3408CK681M250DF Part Data Attributes
|
3408CK681M250DF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
3408CK681M250DF
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | 3408 | |
Terminal Pitch | 10 mm |
Alternate Parts for 3408CK681M250DF
This table gives cross-reference parts and alternative options found for 3408CK681M250DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3408CK681M250DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLMW681M250V30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 3408CK681M250DF vs NRLMW681M250V30X45 |
R289H250684M3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF | TDK Epcos | 3408CK681M250DF vs R289H250684M3045 |
GHS2E681M3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF | Gemmy Electronics Co Ltd | 3408CK681M250DF vs GHS2E681M3045 |
381LX681M250K450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Cornell Dubilier Electronics Inc | 3408CK681M250DF vs 381LX681M250K450 |
381LL681M250K452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF | Cornell Dubilier Electronics Inc | 3408CK681M250DF vs 381LL681M250K452 |
LGN2E681M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF | Gemmy Electronics Co Ltd | 3408CK681M250DF vs LGN2E681M3 |
687LMU250M2DG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, LEAD FREE | Illinois Capacitor Inc | 3408CK681M250DF vs 687LMU250M2DG |