Part Details for 381LX681M250K450 by Cornell Dubilier Electronics Inc
Overview of 381LX681M250K450 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX681M250K450
381LX681M250K450 CAD Models
381LX681M250K450 Part Data Attributes
|
381LX681M250K450
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX681M250K450
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Uninsulated Can | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | 381LX | |
Terminal Pitch | 10 mm |
Alternate Parts for 381LX681M250K450
This table gives cross-reference parts and alternative options found for 381LX681M250K450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX681M250K450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLMW681M250V30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 381LX681M250K450 vs NRLMW681M250V30X45 |
R289H250684M3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF | TDK Epcos | 381LX681M250K450 vs R289H250684M3045 |
GHS2E681M3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF | Gemmy Electronics Co Ltd | 381LX681M250K450 vs GHS2E681M3045 |
381LL681M250K452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF | Cornell Dubilier Electronics Inc | 381LX681M250K450 vs 381LL681M250K452 |
LGN2E681M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF | Gemmy Electronics Co Ltd | 381LX681M250K450 vs LGN2E681M3 |
3408CK681M250DF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Vishay Intertechnologies | 381LX681M250K450 vs 3408CK681M250DF |
687LMU250M2DG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, LEAD FREE | Illinois Capacitor Inc | 381LX681M250K450 vs 687LMU250M2DG |