3408-620T02TC
Description: Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator,

Overview of 3408-620T02TC by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 3408-620T02TC by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3408-620T02TC by 3M Interconnect

3408-620T02TC
3M Interconnect
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
Additional Feature
3M, POLARIZED
Board Mounting Option
HOLE .099-.111
Body Breadth
0.34 inch
Body Depth
0.685 inch
Body Length
1.56 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (100)
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1400VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.175 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. 3408-620T02TC
    3M Interconnect
    Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator,
    VS

Alternate Parts for 3408-620T02TC

This table gives cross-reference parts and alternative options found for 3408-620T02TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3408-620T02TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N3408-620T02RB 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT 3M Electronics 3408-620T02TC vs N3408-620T02RB
3408-65K2 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3408-620T02TC vs 3408-65K2
N3408-620T02TC TWO PART BOARD CONNECTOR 3M Electronics 3408-620T02TC vs N3408-620T02TC
N3408-6502UG 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3408-620T02TC vs N3408-6502UG
N3408-62K2RB Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT 3M Interconnect 3408-620T02TC vs N3408-62K2RB
N3408-650T02TC TWO PART BOARD CONNECTOR 3M Electronics 3408-620T02TC vs N3408-650T02TC
N3408-650T02TC Board Connector 3M Interconnect 3408-620T02TC vs N3408-650T02TC
3408-6502UB Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal 3M Interconnect 3408-620T02TC vs 3408-6502UB
3408-650T02TC Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle, 3M Interconnect 3408-620T02TC vs 3408-650T02TC
N3408-62K2RB 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics 3408-620T02TC vs N3408-62K2RB
Part Number Description Manufacturer Compare
N3408-63K2RB 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics 3408-620T02TC vs N3408-63K2RB
N3408-620T02TC TWO PART BOARD CONNECTOR 3M Electronics 3408-620T02TC vs N3408-620T02TC
N3408-6602 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle 3M Interconnect 3408-620T02TC vs N3408-6602
N3408-600T02TC Board Connector 3M Interconnect 3408-620T02TC vs N3408-600T02TC
N3408-650T02TC TWO PART BOARD CONNECTOR 3M Electronics 3408-620T02TC vs N3408-650T02TC
3408-66K2 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3408-620T02TC vs 3408-66K2
3408-600T02TC 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3408-620T02TC vs 3408-600T02TC
N3408-630T02TC TWO PART BOARD CONNECTOR 3M Electronics 3408-620T02TC vs N3408-630T02TC
N3408-630T02TC Board Connector 3M Interconnect 3408-620T02TC vs N3408-630T02TC
N3408-6502 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3408-620T02TC vs N3408-6502

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3408-620T02TC by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3408-620T02TC by 3M Interconnect

  • Please alert me when 3408-620T02TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3408-620T02TC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3408-620T02TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3408-620T02TC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3408-620T02TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3408-620T02TC by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: