-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F2134
|
Newark | Omf 125 Fuse F 250Ma/Plastic Bag Rohs Compliant: Yes |Schurter 3404.0006.11 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7110 / $0.7720 | Buy Now |
DISTI #
486-2996-ND
|
DigiKey | FUSE BRD MT 250MA 125VAC/VDC SMD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
30 In Stock |
|
$0.4725 / $0.8100 | Buy Now |
DISTI #
3404.0006.11
|
Avnet Americas | OMF 125 FUSE 250mA F - Bag (Alt: 3404.0006.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 6 Days Container: Bag | 0 |
|
$0.4612 / $0.5408 | Buy Now |
DISTI #
693-3404.0006.11
|
Mouser Electronics | Surface Mount Fuses OMF 125V 250mA RoHS: Compliant | 823 |
|
$0.4720 / $0.8100 | Buy Now |
DISTI #
70435885
|
RS | Fuse, Quick-Acting, 7.4x3.1mm, 0.25A, 125VAC/VDC, Thermoplastic, PCB/Surface Mnt | Schurter 3404.0006.11 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.6700 | RFQ |
|
Onlinecomponents.com | OMF 125 FUSE 250mA F RoHS: Compliant |
155 In Stock |
|
$0.4768 / $0.6920 | Buy Now |
DISTI #
3404.0006.11
|
Avnet Americas | OMF 125 FUSE 250mA F - Bag (Alt: 3404.0006.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 6 Days Container: Bag | 0 |
|
$0.4612 / $0.5408 | Buy Now |
DISTI #
3404.0006.11
|
TME | Fuse: fuse, quick blow, 250mA, 125VAC, 125VDC, SMD, ceramic, OMF 125 Min Qty: 1 | 430 |
|
$0.4300 / $0.8680 | Buy Now |
DISTI #
FUSE9384
|
Rutronik | OMF125 250mA 125V SMT FAST RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag |
Stock DE - 400 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2373 | Buy Now |
DISTI #
000000000000283408
|
Sager | Surface Mount Fuses OMF 125V 250mA Min Qty: 500 | 0 |
|
$0.4785 / $0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3404.0006.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3404.0006.11
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Breadth | 3.1 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 7.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 3404.0006.11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3404.0006.11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3404.0006.22 | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3404.0006.11 vs 3404.0006.22 |