Part Details for 3404.0006.22 by Schurter Electronic Components
Overview of 3404.0006.22 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3404.0006.22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B8681
|
Newark | Omf 125 Fuse F 250Ma/Blister Reel |Schurter 3404.0006.22 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7470 | Buy Now |
DISTI #
486-3940-1-ND
|
DigiKey | FUSE BRD MT 250MA 125VAC/VDC SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
557 In Stock |
|
$0.4963 / $0.8500 | Buy Now |
DISTI #
3404.0006.22
|
Avnet Americas | OMF 125 FUSE 250mA F - Tape and Reel (Alt: 3404.0006.22) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 9 Weeks, 6 Days Container: Reel | 0 |
|
$0.4843 / $0.5679 | Buy Now |
DISTI #
693-3404.0006.22
|
Mouser Electronics | Surface Mount Fuses OMF 125 FUSE 250mA F RoHS: Compliant | 0 |
|
$0.4960 / $0.8200 | Order Now |
DISTI #
70482161
|
RS | Fuse, Board Mount, 250MA, 125VAC/VDC | Schurter 3404.0006.22 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 | RFQ |
|
Future Electronics | OMF 125 Series 125 VAC 125 VDC 0.25 A 0.0058 Melting I²t SMT Fast Blow Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 | 0 |
|
$0.5520 | Buy Now |
|
Onlinecomponents.com | OMF 125 FUSE 250mA F RoHS: Compliant | 0 |
|
$0.5120 / $0.6020 | Buy Now |
DISTI #
3404.0006.22
|
TME | Fuse: fuse, quick blow, 250mA, 125VAC, 125VDC, SMD, 7.4x3.1mm Min Qty: 1500 | 0 |
|
$0.7700 | RFQ |
|
Chip 1 Exchange | INSTOCK | 9000 |
|
RFQ | |
DISTI #
3404.0006.22
|
Avnet Abacus | OMF 125 FUSE 250mA F (Alt: 3404.0006.22) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 23 Weeks, 0 Days | Abacus - 750 |
|
Buy Now |
Part Details for 3404.0006.22
3404.0006.22 CAD Models
3404.0006.22 Part Data Attributes:
|
3404.0006.22
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3404.0006.22
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Breadth | 3.1 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 7.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |