-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 10A, 250VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M8912
|
Newark | Umt 250 Fuse T 10A/Blister Reel |Schurter 3403.0176.24 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 12000 |
|
$0.8860 | Buy Now |
DISTI #
486-3485-1-ND
|
DigiKey | FUSE BOARD MNT 10A 250VAC 125VDC Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22502 In Stock |
|
$0.6362 / $0.7200 | Buy Now |
DISTI #
3403.0176.24
|
Avnet Americas | UMT 250 FUSE 10A T - Tape and Reel (Alt: 3403.0176.24) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.6210 / $0.7282 | Buy Now |
DISTI #
693-3403.0176.24
|
Mouser Electronics | Surface Mount Fuses UMT 250 FUSE 10A T RoHS: Compliant | 25905 |
|
$0.6270 / $0.7200 | Buy Now |
DISTI #
70472332
|
RS | FUSE BOARD MNT 10A 250VAC 125VDC | Schurter 3403.0176.24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 7947 |
|
$0.7600 | Buy Now |
|
Future Electronics | UMT250 Series Time Lag 125 V 10000 mA Non Resettable Fuse AEC-Q200 & IATF 16949 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 9000Reel |
|
$0.6150 / $0.6600 | Buy Now |
|
Onlinecomponents.com | UMT 250 FUSE 10A T RoHS: Compliant |
2000 In Stock 12000 Factory Stock |
|
$0.5770 / $0.5850 | Buy Now |
DISTI #
3403.0176.24
|
TME | Fuse: fuse, time-lag, 10A, 250VAC, 125VDC, SMD, ceramic, 3x10.1mm Min Qty: 1 | 2250 |
|
$0.5660 / $0.8100 | Buy Now |
DISTI #
FUSE7435
|
Rutronik | UMT250 10A 250V SMT SLOW IEC/UL RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 22000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3859 / $0.4203 | Buy Now |
DISTI #
000000000002450700
|
Sager | Surface Mount Fuses UMT 250 FUSE 10A T Min Qty: 1 | 0 |
|
$0.6443 / $0.7831 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3403.0176.24
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3403.0176.24
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 10A, 250VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Breadth | 3 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 166 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | AEC-Q200; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 3403.0176.24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3403.0176.24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3403.0176.11 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3403.0176.24 vs 3403.0176.11 |