Part Details for 3403.0176.11 by Schurter Electronic Components
Overview of 3403.0176.11 by Schurter Electronic Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3403.0176.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M8911
|
Newark | Fuse, Smd, 10A, 250Vac/125Vdc, Time Delay, Fuse Current:10A, Blow Characteristic:Slow Blow, Voltage Rating Vac:250Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:4012, Product Range:Umt 250 Series, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Schurter 3403.0176.11 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 6300 |
|
$0.8760 | Buy Now |
DISTI #
486-2078-ND
|
DigiKey | FUSE BOARD MNT 10A 250VAC 125VDC Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
41551 In Stock |
|
$0.6362 / $0.7200 | Buy Now |
DISTI #
3403.0176.11
|
Avnet Americas | UMT 250 FUSE 10A T - Bag (Alt: 3403.0176.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 16 Weeks, 3 Days Container: Bag | 0 |
|
$0.6210 / $0.7282 | Buy Now |
DISTI #
693-3403.0176.11
|
Mouser Electronics | Surface Mount Fuses UMT 250 FUSE 10A T RoHS: Compliant | 4309 |
|
$0.6350 / $0.7200 | Buy Now |
DISTI #
70241743
|
RS | Fuse Time-Lag 10.1x3mm 10A 250VAC/VDC Ceramic Sn-Plt Cu Ends PCB/Surface Mnt | Schurter 3403.0176.11 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.8900 | RFQ |
|
Future Electronics | UMT250 Series Time Lag 125 V 10 A Non Resettable Fuse AEC-Q200 & IATF 16949 RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bag | 100Bag |
|
$0.6250 / $0.7300 | Buy Now |
|
Onlinecomponents.com | UMT 250 FUSE 10A T RoHS: Compliant |
1300 In Stock |
|
$0.6500 / $0.8310 | Buy Now |
DISTI #
77783028
|
Verical | Fuse Chip Slow Blow Acting 10A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic Bag Automotive AEC-Q200 Min Qty: 82 Package Multiple: 1 | Americas - 1648 |
|
$0.6456 / $1.0250 | Buy Now |
DISTI #
62251013
|
Verical | Fuse Chip Slow Blow Acting 10A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic Bag Automotive AEC-Q200 Min Qty: 100 Package Multiple: 100 Date Code: 2221 | Americas - 1300 |
|
$1.0803 | Buy Now |
DISTI #
3403.0176.11
|
Avnet Americas | UMT 250 FUSE 10A T - Bag (Alt: 3403.0176.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 16 Weeks, 3 Days Container: Bag | 0 |
|
$0.6210 / $0.7282 | Buy Now |
Part Details for 3403.0176.11
3403.0176.11 CAD Models
3403.0176.11 Part Data Attributes:
|
3403.0176.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3403.0176.11
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 10A, 250VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Breadth | 3 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 166 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | AEC-Q200; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 3403.0176.11
This table gives cross-reference parts and alternative options found for 3403.0176.11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3403.0176.11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3403.0176.24 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3403.0176.11 vs 3403.0176.24 |