-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M8904
|
Newark | Fuse, Smd, 80Ma, 250Vac/125Vdc, Time Delay, Fuse Current:80Ma, Blow Characteristic:Slow Blow, Voltage Rating Vac:250Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:4012, Product Range:Umt 250 Series, Breaking Capacity Current Ac:200Arohs Compliant: Yes |Schurter 3403.0155.11 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7970 | Buy Now |
DISTI #
486-2074-ND
|
DigiKey | FUSE BRD MNT 80MA 250VAC 125VDC Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5788 / $0.6600 | Buy Now |
DISTI #
3403.0155.11
|
Avnet Americas | UMT 250 FUSE 80mA T - Bag (Alt: 3403.0155.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 16 Weeks, 3 Days Container: Bag | 0 |
|
$0.5649 / $0.6624 | Buy Now |
DISTI #
693-3403.0155.11
|
Mouser Electronics | Surface Mount Fuses UMT 250 FUSE 80mA T RoHS: Compliant | 20 |
|
$0.5900 / $0.6500 | Buy Now |
|
Future Electronics | UMT250 Series Time Lag 125 V 0.08 A Non Resettable Fuse AEC-Q200 & IATF 16949 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.6440 | Buy Now |
|
Onlinecomponents.com | UMT 250 FUSE 80mA T RoHS: Compliant |
1500 On Order |
|
$0.5970 / $0.7800 | Buy Now |
DISTI #
3403.0155.11
|
Avnet Americas | UMT 250 FUSE 80mA T - Bag (Alt: 3403.0155.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 16 Weeks, 3 Days Container: Bag | 0 |
|
$0.5649 / $0.6624 | Buy Now |
DISTI #
3403.0155.11
|
TME | Fuse: fuse, time-lag, 80mA, 250VAC, 125VDC, SMD, ceramic, copper Min Qty: 1 | 829 |
|
$0.4490 / $0.8960 | Buy Now |
DISTI #
3403.0155.11
|
Avnet Abacus | UMT 250 FUSE 80mA T (Alt: 3403.0155.11) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 500 |
|
Buy Now | |
|
Master Electronics | UMT 250 FUSE 80mA T RoHS: Compliant |
1500 On Order |
|
$0.5970 / $0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3403.0155.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3403.0155.11
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 35 A | |
Blow Characteristic | TIME LAG | |
Body Breadth | 3 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 200 A | |
Rated Current | 0.08 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | AEC-Q200; CE; CQC; CSA; CUL; IEC; KTL; UKCA; UL; VDE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 3403.0155.11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3403.0155.11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3403.0155.24 | Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3403.0155.11 vs 3403.0155.24 |