Part Details for 3403.0155.24 by Schurter Electronic Components
Overview of 3403.0155.24 by Schurter Electronic Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3403.0155.24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M8905
|
Newark | Umt 250 Fuse T 80Ma L 250V Ac/Blister Reel |Schurter 3403.0155.24 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Bulk | 16000 |
|
$0.8710 | Buy Now |
DISTI #
486-3475-1-ND
|
DigiKey | FUSE BRD MNT 80MA 250VAC 125VDC Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
103558 In Stock |
|
$0.5787 / $0.6600 | Buy Now |
DISTI #
3403.0155.24
|
Avnet Americas | UMT 250 FUSE 80mA T - Tape and Reel (Alt: 3403.0155.24) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.5649 / $0.6624 | Buy Now |
DISTI #
693-3403.0155.24
|
Mouser Electronics | Surface Mount Fuses UMT 250 FUSE 80mA T | 6210 |
|
$0.5660 / $0.6600 | Buy Now |
|
Future Electronics | UMT250 Series Time Lag 125 V 80 mA Non Resettable Fuse AEC-Q200 & IATF 16949 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.6250 / $0.6550 | Buy Now |
|
Onlinecomponents.com | UMT 250 FUSE 80mA T RoHS: Compliant |
6000 In Stock |
|
$0.5520 / $0.5640 | Buy Now |
DISTI #
69830810
|
Verical | Fuse Chip Slow Blow Acting 0.08A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic T/R Automotive AEC-Q200 VDE/cULus Min Qty: 2000 Package Multiple: 2000 Date Code: 2326 | Americas - 6000 |
|
$0.7421 | Buy Now |
|
Bristol Electronics | 15674 |
|
RFQ | ||
DISTI #
3403.0155.24
|
TME | Fuse: fuse, time-lag, 80mA, 250VAC, 125VDC, SMD, ceramic, 3x10.1mm Min Qty: 4000 | 0 |
|
$0.8000 | RFQ |
DISTI #
FUSE8543
|
Rutronik | UMT250 80mA slow 250V SMT RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 8000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3672 / $0.3959 | Buy Now |
Part Details for 3403.0155.24
3403.0155.24 CAD Models
3403.0155.24 Part Data Attributes
|
3403.0155.24
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3403.0155.24
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 35 A | |
Blow Characteristic | TIME LAG | |
Body Breadth | 3 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 200 A | |
Rated Current | 0.08 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | AEC-Q200; CE; CQC; CSA; CUL; IEC; KTL; UKCA; UL; VDE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 3403.0155.24
This table gives cross-reference parts and alternative options found for 3403.0155.24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3403.0155.24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3404.2405.22 | Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3403.0155.24 vs 3404.2405.22 |
3403.0155.11 | Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3403.0155.24 vs 3403.0155.11 |
3404.2405.11 | Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3403.0155.24 vs 3404.2405.11 |