-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, 5W, 10000ohm, 3% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3174
|
Newark | Wirewound Potentiometer, 10Kohm, 3%, 5W, Track Resistance:10Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:5W, Resistance Tolerance:± 3%, Product Range:3400S Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Bourns 3400S-1-103L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$155.3000 / $182.8800 | Buy Now |
DISTI #
3400S-1-103L-ND
|
DigiKey | POT 10K OHM 5W WIREWOUND LINEAR Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
11 In Stock |
|
$178.9370 / $198.8200 | Buy Now |
DISTI #
3400S-1-103L
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 10Turn, Linear, 5 W, ± 3% - Bulk (Alt: 3400S-1-103L) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$123.0313 / $139.7635 | Buy Now |
DISTI #
62K3174
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 10Turn, Linear, 5 W, ± 3% - Bulk (Alt: 62K3174) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 22 Partner Stock |
|
$149.8800 / $206.7400 | Buy Now |
DISTI #
652-3400S-1-103L
|
Mouser Electronics | Precision Potentiometers 1-13/16"10KOHMS 0.15% WW 10TURNS RoHS: Compliant | 20 |
|
$149.0500 / $177.5700 | Buy Now |
DISTI #
70153706
|
RS | Potentiometer Wirewound 10 kOhms 10 Turns Pwr 5W Shaft Dia 0.2497 In 3400 Series | Bourns 3400S-1-103L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 17 |
|
$168.6900 / $177.5700 | Buy Now |
|
Onlinecomponents.com | Rotary Potentiometer - 10K Ohm - 5W - 10(Elec)/10(Mech)Turn - 65.09 X 46.04 X 52.39mm - Solder - Panel Mount. RoHS: Compliant |
37 In Stock |
|
$121.2600 / $165.6500 | Buy Now |
DISTI #
3400S-1-103L
|
TTI | Precision Potentiometers 1-13/16"10KOHMS 0.15% WW 10TURNS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 8 In Stock |
|
$123.3900 / $167.7800 | Buy Now |
DISTI #
3400S-1-103L
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 10Turn, Linear, 5 W, ± 3% - Bulk (Alt: 3400S-1-103L) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$123.0313 / $139.7635 | Buy Now |
DISTI #
62K3174
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 10Turn, Linear, 5 W, ± 3% - Bulk (Alt: 62K3174) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 22 Partner Stock |
|
$149.8800 / $206.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3400S-1-103L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3400S-1-103L
Bourns Inc
Potentiometer, 5W, 10000ohm, 3% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Construction | Cylinder | |
Ganging Number | 2 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Diameter | 46.04 mm | |
Package Length | 44.45 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | LUG | |
Tolerance | 3% |
This table gives cross-reference parts and alternative options found for 3400S-1-103L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3400S-1-103L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3500S-1-103L | Potentiometer, Wire Wound, 2W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3400S-1-103L vs 3500S-1-103L |
3500S-1-502L | Potentiometer, Wire Wound, 2W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3400S-1-103L vs 3500S-1-502L |