3400S-1-103L vs 3500S-1-502L feature comparison

3400S-1-103L Bourns Inc

Buy Now Datasheet

3500S-1-502L Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 7 Weeks 6 Weeks
Samacsys Manufacturer Bourns Bourns
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Additional Feature PRECISION PRECISION
Construction Cylinder Bushing Mount
Ganging Number 2 1
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT CHASSIS MOUNT
Number of Terminals 3 3
Number of Turns 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min 1 °C 1 °C
Package Diameter 46.04 mm 22.23 mm
Package Length 44.45 mm 25.4 mm
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Package Style Chassis Mount Panel Mount
Rated Power Dissipation (P) 5 W 2 W
Rated Temperature 40 °C 70 °C
Resistance 10000 Ω 5000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Rotational Angle 3600 deg 3600 deg
Surface Mount NO NO
Temperature Coefficient 20 ppm/°C 50 ppm/°C
Terminal Finish GOLD OVER NICKEL GOLD OVER NICKEL
Terminal Shape LUG LUG
Tolerance 3% 3%
Base Number Matches 1 1
HTS Code 8533.31.00.00
Technology WIRE WOUND

Compare 3400S-1-103L with alternatives

Compare 3500S-1-502L with alternatives