Part Details for 339LBB025M2DH by Illinois Capacitor Inc
Overview of 339LBB025M2DH by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 339LBB025M2DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4960
|
Newark | Electrolytic Capacitor 33000Uf 25Wv +/-20% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 339LBB025M2DH RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8900 | Buy Now |
|
Onlinecomponents.com | Snap Mount Aluminum Electrolytic Capacitor - 33000uF ±20% - 25WVDC - +85°C RoHS: Compliant |
98 Partner Stock |
|
$4.8100 / $14.7900 | Buy Now |
|
Master Electronics | Snap Mount Aluminum Electrolytic Capacitor - 33000uF ±20% - 25WVDC - +85°C RoHS: Compliant |
98 Partner Stock |
|
$4.8100 / $14.7900 | Buy Now |
Part Details for 339LBB025M2DH
339LBB025M2DH CAD Models
339LBB025M2DH Part Data Attributes
|
339LBB025M2DH
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
339LBB025M2DH
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15.07 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 16.5 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 6150 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | SNAP-IN |