Part Details for 3386X-Y91-501LF by Bourns Inc
Overview of 3386X-Y91-501LF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3386X-Y91-501LF
3386X-Y91-501LF CAD Models
3386X-Y91-501LF Part Data Attributes
|
3386X-Y91-501LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386X-Y91-501LF
Bourns Inc
Trimmer, Cermet, 0.5W, 500ohm, 10% +/-Tol, 1 Turn(s), 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 3386X-Y91-501LF
This table gives cross-reference parts and alternative options found for 3386X-Y91-501LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386X-Y91-501LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3362W-1-501A | Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2619 | Bourns Inc | 3386X-Y91-501LF vs 3362W-1-501A |
25RXR500LF | Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 3386X-Y91-501LF vs 25RXR500LF |
3386X-1-501TT | RES,TAPPED,CERMET,500 OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE | Bourns Inc | 3386X-Y91-501LF vs 3386X-1-501TT |
25RXR500AP | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 500ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 3386X-Y91-501LF vs 25RXR500AP |
25RXR500AP | Trimmer, Cermet, 0.5W, 500ohm, 20% +/-Tol, 1 Turn(s), 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 3386X-Y91-501LF vs 25RXR500AP |
3386X-EY5-501LF | Potentiometer, Cermet, 0.5W, 500ohm, 10% +/-Tol, -100,100ppm/Cel, 3831, | Bourns Inc | 3386X-Y91-501LF vs 3386X-EY5-501LF |