Part Details for 25RXR500AP by TT electronics / BI Technologies
Overview of 25RXR500AP by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25RXR500AP
25RXR500AP CAD Models
25RXR500AP Part Data Attributes
|
25RXR500AP
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
25RXR500AP
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 500ohm, 1/4 INCH, SQUARE, 3 PINS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | WIRE | |
Tolerance | 20% |
Alternate Parts for 25RXR500AP
This table gives cross-reference parts and alternative options found for 25RXR500AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25RXR500AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25RXR500LFAP | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 500ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 25RXR500AP vs 25RXR500LFAP |
25RXR500AP | Trimmer, Cermet, 0.5W, 500ohm, 20% +/-Tol, 1 Turn(s), 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 25RXR500AP vs 25RXR500AP |
25RXR500LFAP | Trimmer, Cermet, 0.5W, 500ohm, 10% +/-Tol, 1 Turn(s), 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 25RXR500AP vs 25RXR500LFAP |
25RXR500LF | Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 25RXR500AP vs 25RXR500LF |
25RXR500 | Trimmer, Cermet, 0.5W, 500ohm, 250V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2728, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 25RXR500AP vs 25RXR500 |
25RXR500LF | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 500ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 25RXR500AP vs 25RXR500LF |