Part Details for 3386C-1-201LF by Bourns Inc
Overview of 3386C-1-201LF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1562BM-201LF | Renesas Electronics Corporation | User Programmable Differential Output Graphics Clock Generator | |
1562BM-201LFT | Renesas Electronics Corporation | User Programmable Differential Output Graphics Clock Generator | |
74775-201LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, STB, Wide body, 5 Mod. |
Price & Stock for 3386C-1-201LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2071
|
Newark | Trimmer Potentiometer, 200 Ohm 1Turn Through Hole, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:200Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3386C-1-201LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$0.7650 | Buy Now |
DISTI #
118-3386C-1-201LF-ND
|
DigiKey | TRIMMER 200 OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 7 Weeks Container: Tube |
165 In Stock |
|
$0.9955 / $2.2600 | Buy Now |
DISTI #
62J2071
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 62J2071) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 30 Partner Stock |
|
$0.9190 / $1.1200 | Buy Now |
DISTI #
3386C-1-201LF
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3386C-1-201LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8125 / $0.9230 | Buy Now |
DISTI #
652-3386C-1-201LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN 200 OHMS 10% 0.5Watts Square RoHS: Compliant | 258 |
|
$0.8450 / $1.9400 | Buy Now |
DISTI #
73648872
|
RS | TRIMMER - 3/8in SQ ST CERMET | Bourns 3386C-1-201LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.3300 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant |
302 In Stock |
|
$0.8100 / $1.0400 | Buy Now |
DISTI #
51506247
|
Verical | Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1631 | Americas - 300 |
|
$1.1128 / $1.3520 | Buy Now |
DISTI #
3386C-1-201LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 200 Ohm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: 3386C-1-201LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant |
302 In Stock |
|
$0.8100 / $1.0400 | Buy Now |
Part Details for 3386C-1-201LF
3386C-1-201LF CAD Models
3386C-1-201LF Part Data Attributes
|
3386C-1-201LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386C-1-201LF
Bourns Inc
Trimmer, Cermet, 0.5W, 200ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3819, 3/8 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 3386C-1-201LF
This table gives cross-reference parts and alternative options found for 3386C-1-201LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386C-1-201LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3386C-1-201TLF | Trimmer, | Bourns Inc | 3386C-1-201LF vs 3386C-1-201TLF |
3386C-1-201 | Trimmer, Cermet, 0.5W, 200ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3819, 3/8 INCH, RECTANGULAR, 3 PINS | Bourns Inc | 3386C-1-201LF vs 3386C-1-201 |