Part Details for 3386C-1-201TLF by Bourns Inc
Overview of 3386C-1-201TLF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10018783-11201TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
10025026-10201TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
10060018-10201TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x4, 64 Positions, 1.00mm (0.039in) Pitch |
Part Details for 3386C-1-201TLF
3386C-1-201TLF CAD Models
3386C-1-201TLF Part Data Attributes
Alternate Parts for 3386C-1-201TLF
This table gives cross-reference parts and alternative options found for 3386C-1-201TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3386C-1-201TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3386C-1-201 | Bourns Inc | $1.6536 | Trimmer, Cermet, 0.5W, 200ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3819, 3/8 INCH, RECTANGULAR, 3 PINS | 3386C-1-201TLF vs 3386C-1-201 |
3386C-1-201TT | Bourns Inc | Check for Price | RES,TAPPED,CERMET,200 OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE | 3386C-1-201TLF vs 3386C-1-201TT |
3386C-1-201LF | Bourns Inc | $0.8587 | Trimmer, Cermet, 0.5W, 200ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3819, 3/8 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | 3386C-1-201TLF vs 3386C-1-201LF |