Datasheets
337RLS010KSA by: Illinois Capacitor Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF,

Part Details for 337RLS010KSA by Illinois Capacitor Inc

Overview of 337RLS010KSA by Illinois Capacitor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 337RLS010KSA

337RLS010KSA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

337RLS010KSA Part Data Attributes

337RLS010KSA Illinois Capacitor Inc
Buy Now Datasheet
Compare Parts:
337RLS010KSA Illinois Capacitor Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF,
Part Life Cycle Code Obsolete
Ihs Manufacturer ILLINOIS CAPACITOR INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Tape & Reel, Formed Leads, Epoxy Ends
Dielectric Material ALUMINUM
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Series RLS
Terminal Pitch 5 mm

Alternate Parts for 337RLS010KSA

This table gives cross-reference parts and alternative options found for 337RLS010KSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 337RLS010KSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
337RLS010KSI Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF, Illinois Capacitor Inc 337RLS010KSA vs 337RLS010KSI
337RSS010KSI Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF, Cornell Dubilier Electronics Inc 337RLS010KSA vs 337RSS010KSI
337RSS010KCC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF, Cornell Dubilier Electronics Inc 337RLS010KSA vs 337RSS010KCC
337CKS010KB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF, Cornell Dubilier Electronics Inc 337RLS010KSA vs 337CKS010KB
337CKS010KCC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF, Cornell Dubilier Electronics Inc 337RLS010KSA vs 337CKS010KCC
337SAK010KSA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 330uF, Cornell Dubilier Electronics Inc 337RLS010KSA vs 337SAK010KSA
337CKS010K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF, Cornell Dubilier Electronics Inc 337RLS010KSA vs 337CKS010K
330/10-85209 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF, TDK Epcos 337RLS010KSA vs 330/10-85209

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 337RLS010KSA by Illinois Capacitor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 337RLS010KSA by Illinois Capacitor Inc

Select Manufacturer
Which Manufacturer of 337RLS010KSA would you like to use for your alert(s)?
  • Please alert me when 337RLS010KSA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 337RLS010KSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 337RLS010KSA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 337RLS010KSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 337RLS010KSA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 337RLS010KSA by Illinois Capacitor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: