Part Details for 337CKS010KB by Cornell Dubilier Electronics Inc
Overview of 337CKS010KB by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 337CKS010KB
337CKS010KB CAD Models
337CKS010KB Part Data Attributes
|
337CKS010KB
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
337CKS010KB
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel, Ammo Pack, Cut/Formed Leads | |
Dielectric Material | ALUMINUM | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V |
Alternate Parts for 337CKS010KB
This table gives cross-reference parts and alternative options found for 337CKS010KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 337CKS010KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
337RLS010KSI | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF, | Illinois Capacitor Inc | 337CKS010KB vs 337RLS010KSI |
337RLS010KSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF, | Illinois Capacitor Inc | 337CKS010KB vs 337RLS010KSA |
337RSS010KSI | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | 337CKS010KB vs 337RSS010KSI |
337RSS010KCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | 337CKS010KB vs 337RSS010KCC |
337CKS010KCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | 337CKS010KB vs 337CKS010KCC |
337SAK010KSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | 337CKS010KB vs 337SAK010KSA |
337CKS010K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | 337CKS010KB vs 337CKS010K |
330/10-85209 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF, | TDK Epcos | 337CKS010KB vs 330/10-85209 |