Part Details for 337LMU200M2CC by Cornell Dubilier Electronics Inc
Overview of 337LMU200M2CC by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 337LMU200M2CC
337LMU200M2CC CAD Models
337LMU200M2CC Part Data Attributes
|
337LMU200M2CC
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
337LMU200M2CC
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 753570 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.32 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1.1 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 337LMU200M2CC
This table gives cross-reference parts and alternative options found for 337LMU200M2CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 337LMU200M2CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG200M0330BPF-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 337LMU200M2CC vs LG200M0330BPF-2525 |
ELG337M200AR1AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | KEMET Corporation | 337LMU200M2CC vs ELG337M200AR1AV |
ELX337M200AR1AV | Aluminum Electrolytic Capacitor, | KEMET Corporation | 337LMU200M2CC vs ELX337M200AR1AV |
LV200M0330BP3-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | 337LMU200M2CC vs LV200M0330BP3-2525 |
SLP331M200C1P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 337LMU200M2CC vs SLP331M200C1P3 |
2331MCM2525LHN3110 | CAP,AL2O3,330UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 337LMU200M2CC vs 2331MCM2525LHN3110 |
LV200M0330BP442525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | 337LMU200M2CC vs LV200M0330BP442525 |
LC200M0330BP542525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF | YAGEO Corporation | 337LMU200M2CC vs LC200M0330BP542525 |
8331MCM2525LHN1110 | CAP,AL2O3,330UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 337LMU200M2CC vs 8331MCM2525LHN1110 |
8331MCM2525LHN4110 | CAP,AL2O3,330UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 337LMU200M2CC vs 8331MCM2525LHN4110 |