Part Details for LG200M0330BPF-2525 by YAGEO Corporation
Overview of LG200M0330BPF-2525 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA3-2525-5Z | Renesas Electronics Corporation | 20MHz, High Slew Rate, Uncompensated, High Input Impedance, Operational Amplifiers | |
ALVCH162525U | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT R/T | |
HN58X25256TI#S0 | Renesas Electronics Corporation | EEPROM |
Price & Stock for LG200M0330BPF-2525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LG200M0330BPF-2525
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 200 V, ? 20%, Snap-In - Bulk (Alt: LG200M0330BPF-2525) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ |
Part Details for LG200M0330BPF-2525
LG200M0330BPF-2525 CAD Models
LG200M0330BPF-2525 Part Data Attributes
|
LG200M0330BPF-2525
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG200M0330BPF-2525
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.98 mA | |
Length | 25 mm | |
Manufacturer Series | LG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1200 mA | |
Series | LG | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG200M0330BPF-2525
This table gives cross-reference parts and alternative options found for LG200M0330BPF-2525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG200M0330BPF-2525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200SXG330MEFCSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LG200M0330BPF-2525 vs 200SXG330MEFCSN25X25 |
LV200M0330BPF42525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | LG200M0330BPF-2525 vs LV200M0330BPF42525 |
LAQ2D331MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | LG200M0330BPF-2525 vs LAQ2D331MERAGA |
8331MCM2525LHN3110 | CAP,AL2O3,330UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG200M0330BPF-2525 vs 8331MCM2525LHN3110 |
SLJ337M200S1A5R25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF, | Teapo Electronic Corporation | LG200M0330BPF-2525 vs SLJ337M200S1A5R25K |
ELD337M200AR1AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | LG200M0330BPF-2525 vs ELD337M200AR1AV |
LG200M0330BP442525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | LG200M0330BPF-2525 vs LG200M0330BP442525 |
LAQ2D331MEKA25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | LG200M0330BPF-2525 vs LAQ2D331MEKA25 |
LC200M0330BPF42525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF | YAGEO Corporation | LG200M0330BPF-2525 vs LC200M0330BPF42525 |
2331MCM2525LHN2110 | CAP,AL2O3,330UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG200M0330BPF-2525 vs 2331MCM2525LHN2110 |