Datasheets
8331VBM3540LHN9110 by: Fenghua (HK) Electronics Ltd

CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL

Part Details for 8331VBM3540LHN9110 by Fenghua (HK) Electronics Ltd

Overview of 8331VBM3540LHN9110 by Fenghua (HK) Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Energy and Power Systems Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for 8331VBM3540LHN9110

8331VBM3540LHN9110 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8331VBM3540LHN9110 Part Data Attributes

8331VBM3540LHN9110 Fenghua (HK) Electronics Ltd
Buy Now Datasheet
Compare Parts:
8331VBM3540LHN9110 Fenghua (HK) Electronics Ltd CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL
Part Life Cycle Code Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET)
Length 40 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Style Snap-in
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Ripple Current 1420 mA
Terminal Pitch 10 mm

Alternate Parts for 8331VBM3540LHN9110

This table gives cross-reference parts and alternative options found for 8331VBM3540LHN9110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8331VBM3540LHN9110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
381LX331M450A042AD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Cornell Dubilier Electronics Inc 8331VBM3540LHN9110 vs 381LX331M450A042AD
B43545B5337M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, TDK Corporation 8331VBM3540LHN9110 vs B43545B5337M002
VP337M2W Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF Man Yue Technology Holdings Ltd 8331VBM3540LHN9110 vs VP337M2W
B43504B5337M067 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos 8331VBM3540LHN9110 vs B43504B5337M067
LC450M0330BP343540 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF YAGEO Corporation 8331VBM3540LHN9110 vs LC450M0330BP343540
B43545B5337M060 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos 8331VBM3540LHN9110 vs B43545B5337M060
8331VBM3540LHN0110 CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8331VBM3540LHN9110 vs 8331VBM3540LHN0110
1331VBM3540LHN1110 CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8331VBM3540LHN9110 vs 1331VBM3540LHN1110
LV450M0330BP4-3540 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, YAGEO Corporation 8331VBM3540LHN9110 vs LV450M0330BP4-3540
LG450M0330BPF43540 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, YAGEO Corporation 8331VBM3540LHN9110 vs LG450M0330BPF43540

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8331VBM3540LHN9110 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8331VBM3540LHN9110 by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 8331VBM3540LHN9110 would you like to use for your alert(s)?
  • Please alert me when 8331VBM3540LHN9110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8331VBM3540LHN9110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8331VBM3540LHN9110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8331VBM3540LHN9110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8331VBM3540LHN9110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8331VBM3540LHN9110 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: