There are no models available for this part yet.
Overview of 336CKE250M by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 336CKE250M by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
336CKE250M-ND
|
DigiKey | CAP ALUM 33UF 20% 250V RADIAL TH Min Qty: 14400 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3006 | Buy Now | |
DISTI #
598-336CKE250M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 250V 20% LYTICS/IC RoHS: Compliant | 0 |
|
$0.2880 / $0.2940 | Order Now | |
Bristol Electronics | 400 |
|
RFQ | ||||
Quest Components | 320 |
|
$0.5760 / $1.1520 | Buy Now | |||
DISTI #
SMC-336CKE250M
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 13747 |
|
RFQ |
CAD Models for 336CKE250M by Cornell Dubilier Electronics Inc
Part Data Attributes for 336CKE250M by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
7536 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.2875 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
190 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 336CKE250M
This table gives cross-reference parts and alternative options found for 336CKE250M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 336CKE250M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCA2E330MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | 336CKE250M vs UCA2E330MHD1CM |
8330MDMAB20RT04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 336CKE250M vs 8330MDMAB20RT04C |
2330MDMAB20RYN111C | CAP,AL2O3,33UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 336CKE250M vs 2330MDMAB20RYN111C |
2330MDMAB20RFN311B | CAP,AL2O3,33UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 336CKE250M vs 2330MDMAB20RFN311B |
8330MDMAB20RYN411P | CAP,AL2O3,33UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 336CKE250M vs 8330MDMAB20RYN411P |
1330MDMAB20RAN511B | CAP,AL2O3,33UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 336CKE250M vs 1330MDMAB20RAN511B |
1330MDMAB20RTN011P | CAP,AL2O3,33UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 336CKE250M vs 1330MDMAB20RTN011P |
1330MDMAB20RTN311C | CAP,AL2O3,33UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 336CKE250M vs 1330MDMAB20RTN311C |
2330MDMAB20RAN2110 | CAP,AL2O3,33UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 336CKE250M vs 2330MDMAB20RAN2110 |
8330MDMAB20RFN711B | CAP,AL2O3,33UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 336CKE250M vs 8330MDMAB20RFN711B |