Part Details for 2330MDMAB20RYN111C by Fenghua (HK) Electronics Ltd
Overview of 2330MDMAB20RYN111C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2330MDMAB20RYN111C
2330MDMAB20RYN111C CAD Models
2330MDMAB20RYN111C Part Data Attributes
|
2330MDMAB20RYN111C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2330MDMAB20RYN111C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,33UF,250VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 600 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2330MDMAB20RYN111C
This table gives cross-reference parts and alternative options found for 2330MDMAB20RYN111C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2330MDMAB20RYN111C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330MDMAB20RXN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 2330MDMAB20RYN111C vs 8330MDMAB20RXN1110 |
8330MDMAB20RXN011P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 2330MDMAB20RYN111C vs 8330MDMAB20RXN011P |
1330MDMAB20RFN511M | CAP,AL2O3,33UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330MDMAB20RYN111C vs 1330MDMAB20RFN511M |
8330MDMAB20RFN1110 | CAP,AL2O3,33UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330MDMAB20RYN111C vs 8330MDMAB20RFN1110 |
2330MDMAB20RXN311P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 2330MDMAB20RYN111C vs 2330MDMAB20RXN311P |
8330MDMAB20RX05F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 2330MDMAB20RYN111C vs 8330MDMAB20RX05F |
8330MDMAB20RTN7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 2330MDMAB20RYN111C vs 8330MDMAB20RTN7F |
1330MDMAB20RYN511B | CAP,AL2O3,33UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330MDMAB20RYN111C vs 1330MDMAB20RYN511B |
2330MDMAB20RYN2110 | CAP,AL2O3,33UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330MDMAB20RYN111C vs 2330MDMAB20RYN2110 |
2330MDMAB20RFN211M | CAP,AL2O3,33UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330MDMAB20RYN111C vs 2330MDMAB20RFN211M |