Datasheets
3362U-1-502TALF by: Bourns Inc

Trimmer,

Part Details for 3362U-1-502TALF by Bourns Inc

Overview of 3362U-1-502TALF by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 3362U-1-502TALF

3362U-1-502TALF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3362U-1-502TALF Part Data Attributes

3362U-1-502TALF Bourns Inc
Buy Now Datasheet
Compare Parts:
3362U-1-502TALF Bourns Inc Trimmer,
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Reach Compliance Code unknown
ECCN Code EAR99
Manufacturer Series 3362
Resistor Type TRIMMER

Alternate Parts for 3362U-1-502TALF

This table gives cross-reference parts and alternative options found for 3362U-1-502TALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3362U-1-502TALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
3362U-1-502R Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS Bourns Inc 3362U-1-502TALF vs 3362U-1-502R
25UR5KTR Trimmer, Cermet, 0.5W, 5000ohm, 250V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS TT Electronics Resistors 3362U-1-502TALF vs 25UR5KTR
25UR5KTR RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 5000ohm, 1/4 INCH, SQUARE, 3 PINS TT electronics / BI Technologies 3362U-1-502TALF vs 25UR5KTR
3362U-1-502TA Trimmer, Bourns Inc 3362U-1-502TALF vs 3362U-1-502TA
25UR5KLF RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 5000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT TT electronics / BI Technologies 3362U-1-502TALF vs 25UR5KLF
3362U-1-502 Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS Bourns Inc 3362U-1-502TALF vs 3362U-1-502
25UR5K RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 5000ohm, 1/4 INCH, SQUARE, 3 PINS TT electronics / BI Technologies 3362U-1-502TALF vs 25UR5K
25UR5KLFAP Potentiometer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2727, TT Electronics Resistors 3362U-1-502TALF vs 25UR5KLFAP
25UR5KLF Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT TT Electronics Resistors 3362U-1-502TALF vs 25UR5KLF
3362U-1-502TRLF Trimmer, Bourns Inc 3362U-1-502TALF vs 3362U-1-502TRLF
Part Number Description Manufacturer Compare
3386U-EY5-502RLF Trimmer, Bourns Inc 3362U-1-502TALF vs 3386U-EY5-502RLF
25UR5KTR Trimmer, Cermet, 0.5W, 5000ohm, 250V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS TT Electronics Resistors 3362U-1-502TALF vs 25UR5KTR
3362U-1-502T Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, Bourns Inc 3362U-1-502TALF vs 3362U-1-502T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3362U-1-502TALF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3362U-1-502TALF by Bourns Inc

Select Manufacturer
Which Manufacturer of 3362U-1-502TALF would you like to use for your alert(s)?
  • Please alert me when 3362U-1-502TALF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3362U-1-502TALF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3362U-1-502TALF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3362U-1-502TALF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3362U-1-502TALF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3362U-1-502TALF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: