3362U-1-203A
Bourns Inc
Description: Trimmer, Cermet, 0.5W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628

Overview of 3362U-1-203A by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
AM7203A-50RC Rochester Electronics LLC FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
142-03A08 Coilcraft Inc RF inductor, tunable, aluminum core, shielded, RoHS
142-03A08L Coilcraft Inc NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version)

Price & Stock for 3362U-1-203A by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 10C1224
Newark Res, cermet,20Kohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2628-Case Rohs Compliant: No |Bourns 3362U-1-203A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.2100
  • 2,500 $1.0900
$1.0900 / $1.2100 Buy Now
DISTI # 3362U-1-203A-ND
DigiKey TRIMMER 20K OHM 0.5W PC PIN TOP Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 1,000 $1.4362
$1.4362 Buy Now
DISTI # 3362U-1-203A
Avnet Americas 3362 1/4 Inch Square Trimpot 20K Ohm 10% 0.5 W 100 ppm/°C 1(Elec)/1(Mech)Turn Thru-Hole Ammo Pack - Ammo Pack (Alt: 3362U-1-203A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack 0
  • 1,000 $1.1218
  • 2,000 $1.0981
  • 4,000 $1.0744
  • 6,000 $1.0507
  • 8,000 $1.0270
  • 10,000 $1.0033
  • 100,000 $0.9875
$0.9875 / $1.1218 Buy Now
DISTI # 652-3362U-1-203A
Mouser Electronics Trimmer Resistors - Through Hole 1/4"SQ 20KOHMS 10% 0.5WATTS RoHS: Not Compliant 0
  • 1,000 $1.4300
  • 2,000 $1.3600
  • 5,000 $1.3400
$1.3400 / $1.4300 Order Now
DISTI # 73648231
RS TRIMMER - 1/4in SQ ST CERMET | Bourns 3362U-1-203A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 1,000 $1.6100
  • 10,000 $1.5300
  • 50,000 $1.4500
  • 100,000 $1.3700
$1.3700 / $1.6100 RFQ
Onlinecomponents.com Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Ammo 0
  • 250 $1.5800
  • 500 $1.1900
  • 750 $1.1100
  • 1,000 $1.0800
$1.0800 / $1.5800 Buy Now
Master Electronics Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Ammo 0
  • 250 $1.5800
  • 500 $1.1900
  • 750 $1.1100
  • 1,000 $1.0800
$1.0800 / $1.5800 Buy Now

CAD Models for 3362U-1-203A by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3362U-1-203A by Bourns Inc

3362U-1-203A
Bourns Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
not_compliant
Factory Lead Time
7 Weeks
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e0
Lead Diameter
0.46 mm
Lead Length
5.46 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.88 mm
Package Length
6.99 mm
Package Style
PCB Mount
Package Width
6.6 mm
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
20000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
240 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
10%
Want to compare parts?
  1. 3362U-1-203A
    Bourns Inc
    Trimmer, Cermet, 0.5W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628
    VS

Alternate Parts for 3362U-1-203A

This table gives cross-reference parts and alternative options found for 3362U-1-203A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3362U-1-203A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25UR20KTB Potentiometer, Cermet, 0.5W, 20000ohm, 250V, 20% +/-Tol, -100,100ppm/Cel, 2727, TT Electronics Resistors 3362U-1-203A vs 25UR20KTB
3362U-1-203TR Trimmer, Bourns Inc 3362U-1-203A vs 3362U-1-203TR
25UR20KLF RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 20000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT TT electronics / BI Technologies 3362U-1-203A vs 25UR20KLF
3362U-1-203RLF Trimmer, Cermet, 0.5W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT Bourns Inc 3362U-1-203A vs 3362U-1-203RLF
3362U-1-203ALF Trimmer, Cermet, 0.5W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628 Bourns Inc 3362U-1-203A vs 3362U-1-203ALF
25UR20KLFAP Potentiometer, Cermet, 0.5W, 20000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2727, TT Electronics Resistors 3362U-1-203A vs 25UR20KLFAP
3362U-1-203R Trimmer, Cermet, 0.5W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628 Bourns Inc 3362U-1-203A vs 3362U-1-203R
3362U-1-203 Trimmer, Cermet, 0.5W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS Bourns Inc 3362U-1-203A vs 3362U-1-203
3362U-1-203TA Trimmer, Bourns Inc 3362U-1-203A vs 3362U-1-203TA
Part Number Description Manufacturer Compare
3386U-1-203TT RES,TAPPED,CERMET,20K OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE Bourns Inc 3362U-1-203A vs 3386U-1-203TT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3362U-1-203A by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3362U-1-203A by Bourns Inc

Select Manufacturer
Which Manufacturer of 3362U-1-203A would you like to use for your alert(s)?
  • Please alert me when 3362U-1-203A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3362U-1-203A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3362U-1-203A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3362U-1-203A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3362U-1-203A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3362U-1-203A by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: