Part Details for 334K400CS6G-FA by Cornell Dubilier Electronics Inc
Overview of 334K400CS6G-FA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 334K400CS6G-FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4298
|
Newark | Film/M |Cornell Dubilier 334K400CS6G-FA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$25.8400 | Buy Now |
DISTI #
334K400CS6G-FA-ND
|
DigiKey | CAP FILM 0.33UF 10% 400VDC 6SMD Min Qty: 1 Lead time: 18 Weeks Container: Tube |
200 In Stock |
|
$15.2120 / $16.4200 | Buy Now |
DISTI #
598-334K400CS6G-FA
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 0.33uF 400V Capstick RoHS: Compliant | 0 |
|
$24.2600 / $34.2100 | Order Now |
|
Onlinecomponents.com | Cap Film 0.33uF 400V Polymer 10% (11 X 17.8 X 8.1mm) Gull Wing DIP 2.54mm 125°C RoHS: Compliant | 900 Factory Stock |
|
$22.8200 / $47.7900 | Buy Now |
DISTI #
334K400CS6G-FA
|
TTI | Aluminum Organic Polymer Capacitors 0.33uF 400V Capstick RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$22.9800 | Buy Now |
|
Master Electronics | Cap Film 0.33uF 400V Polymer 10% (11 X 17.8 X 8.1mm) Gull Wing DIP 2.54mm 125°C RoHS: Compliant | 900 Factory Stock |
|
$22.8200 / $47.7900 | Buy Now |
Part Details for 334K400CS6G-FA
334K400CS6G-FA CAD Models
334K400CS6G-FA Part Data Attributes:
|
334K400CS6G-FA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
334K400CS6G-FA
Cornell Dubilier Electronics Inc
Array/Network Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYMER | |
Height | 8.1 mm | |
JESD-609 Code | e3 | |
Length | 17.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 7043 | |
Surface Mount | YES | |
Temperature Coefficient | 6% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | GULL WING | |
Width | 11 mm |