Part Details for 334PLM050MSA by Cornell Dubilier Electronics Inc
Overview of 334PLM050MSA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 334PLM050MSA
334PLM050MSA CAD Models
334PLM050MSA Part Data Attributes
|
334PLM050MSA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
334PLM050MSA
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel, Formed Leads, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Terminal Pitch | 5 mm |
Alternate Parts for 334PLM050MSA
This table gives cross-reference parts and alternative options found for 334PLM050MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 334PLM050MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50NW70R33MCA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF | Rubycon Corporation | 334PLM050MSA vs 50NW70R33MCA |
RC2-50VR33MX | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | ELNA America Inc | 334PLM050MSA vs RC2-50VR33MX |
50MS70R33MKC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Rubycon Corporation | 334PLM050MSA vs 50MS70R33MKC |
RB2-50VR33M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | ELNA America Inc | 334PLM050MSA vs RB2-50VR33M |
334PLM050MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF | Illinois Capacitor Inc | 334PLM050MSA vs 334PLM050MSA |
R2A-50VR33MX | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | ELNA America Inc | 334PLM050MSA vs R2A-50VR33MX |
50MS70R33MCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Rubycon Corporation | 334PLM050MSA vs 50MS70R33MCA |
50NW70R33MFA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF | Rubycon Corporation | 334PLM050MSA vs 50NW70R33MFA |