Part Details for 50NW70R33MCA by Rubycon Corporation
Overview of 50NW70R33MCA by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50NW70R33MCA
50NW70R33MCA CAD Models
50NW70R33MCA Part Data Attributes
|
50NW70R33MCA
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50NW70R33MCA
Rubycon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Enter Case Size As Part Of Part Number | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | NW7 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | NW7 |
Alternate Parts for 50NW70R33MCA
This table gives cross-reference parts and alternative options found for 50NW70R33MCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50NW70R33MCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2-50VR33MX | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | ELNA America Inc | 50NW70R33MCA vs RC2-50VR33MX |
50MS70R33MKC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Rubycon Corporation | 50NW70R33MCA vs 50MS70R33MKC |
RB2-50VR33M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | ELNA America Inc | 50NW70R33MCA vs RB2-50VR33M |
334PLM050MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF | Illinois Capacitor Inc | 50NW70R33MCA vs 334PLM050MSA |
R2A-50VR33MX | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | ELNA America Inc | 50NW70R33MCA vs R2A-50VR33MX |
50MS70R33MCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Rubycon Corporation | 50NW70R33MCA vs 50MS70R33MCA |
50NW70R33MFA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF | Rubycon Corporation | 50NW70R33MCA vs 50NW70R33MFA |