There are no models available for this part yet.
Overview of 3339W-1-253LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-253LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 24S 4P Vertical Receptacle. | |
51952-253LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5ACP 8S Vertical Header. | |
51915-253LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 8S 7P Right Angle Receptacle, Solder To Board |
Price & Stock for 3339W-1-253LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54W0270
|
Newark | Trimmer - 5/16In Rd 4-Turn Cermet /Tube Packaging Rohs Compliant: Yes |Bourns 3339W-1-253LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 / $4.0900 | Buy Now | |
DISTI #
3339W-1-253LF-ND
|
DigiKey | TRIMMER 25K OHM 0.5W PC PIN SIDE Min Qty: 100 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2927 | Buy Now | |
DISTI #
3339W-1-253LF
|
Avnet Americas | 3339 5/16 Inch Round Trimpot 25K Ohm 10% 0.5 W 100 ppm/°C 4(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: 3339W-1-253LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.4500 / $3.9192 | Buy Now | |
DISTI #
652-3339W-1-253LF
|
Mouser Electronics | Trimmer Resistors - Through Hole TRIMMER - 5/16" RD 4-TURN CERMET RoHS: Compliant | 0 |
|
$4.5000 / $7.8100 | Order Now | |
DISTI #
73646806
|
RS | TRIMMER - 5/16in RD 4-TURN CERMET | Bourns 3339W-1-253LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7000 / $7.8800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4700 / $4.3900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.4700 / $4.3900 | Buy Now |
CAD Models for 3339W-1-253LF by Bourns Inc
Part Data Attributes for 3339W-1-253LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Factory Lead Time
|
8 Weeks
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.43 mm
|
Lead Length
|
4.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
9.53 mm
|
Package Length
|
8.13 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
8 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
85 °C
|
Resistance
|
25000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
1440 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
300 V
|
Alternate Parts for 3339W-1-253LF
This table gives cross-reference parts and alternative options found for 3339W-1-253LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3339W-1-253LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3339W-1-253 | Trimmer, Cermet, 0.5W, 25000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 4 Turn(s), 3232, 5/6 INCH, ROUND, 3 PINS | Bourns Inc | 3339W-1-253LF vs 3339W-1-253 |