There are no models available for this part yet.
Overview of 3339W-1-253 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3339W-1-253 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98H1352
|
Newark | Res, cermet,25Kohms,10+/-% Tol,-100,100Ppm-Tc |Bourns 3339W-1-253 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4300 / $6.1300 | Buy Now | |
DISTI #
3339W-1-253-ND
|
DigiKey | TRIMMER 25K OHM 0.5W PC PIN SIDE Min Qty: 100 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3628 | Buy Now | |
DISTI #
3339W-1-253
|
Avnet Americas | 3339 5/16 Inch Round Trimpot 25K Ohm 10% 0.5 W 100 ppm/°C 4(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: 3339W-1-253) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$5.1750 / $5.8788 | Buy Now | |
DISTI #
652-3339W-1-253
|
Mouser Electronics | Trimmer Resistors - Through Hole TRIMMER - 5/16" RD 4-TURN CERMET RoHS: Compliant | 0 |
|
$7.5100 / $13.3400 | Order Now | |
DISTI #
73646641
|
RS | TRIMMER - 5/16in RD 4-TURN CERMET | Bourns 3339W-1-253 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4500 / $13.4700 | RFQ | |
Onlinecomponents.com | Trimmer - Cermet - 0.5W - 25kohm - 300V - 10% - 100ppm/°C - 4 Turn(s) RoHS: Compliant |
96 Partner Stock |
|
$5.2900 / $7.7300 | Buy Now | ||
DISTI #
69768155
|
Verical | Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (8.13 X 8 X 9.53mm) Pin Thru-Hole Tube RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 | Americas - 96 |
|
$5.4900 / $5.5900 | Buy Now | |
DISTI #
C1S134602053420
|
Chip1Stop | Resistor Trimmers, Potentiometers and Rheostats | 96 |
|
$6.6000 / $6.7400 | Buy Now | |
Master Electronics | Trimmer - Cermet - 0.5W - 25kohm - 300V - 10% - 100ppm/°C - 4 Turn(s) RoHS: Compliant |
96 Partner Stock |
|
$5.2900 / $7.7300 | Buy Now |
CAD Models for 3339W-1-253 by Bourns Inc
Part Data Attributes for 3339W-1-253 by Bourns Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
5/6 INCH, ROUND, 3 PINS
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Factory Lead Time
|
8 Weeks
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.43 mm
|
Lead Length
|
4.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
9.53 mm
|
Package Length
|
8.13 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
8 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
85 °C
|
Resistance
|
25000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
1440 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
300 V
|