Part Details for 3329H-DK9-101 by Bourns Inc
Overview of 3329H-DK9-101 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Price & Stock for 3329H-DK9-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3329H-DK9-101-ND
|
DigiKey | TRIMMER 100 OHM 0.5W PC PIN TOP Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3329H-DK9-101
|
Avnet Americas | 3329 1/4 Inch Round Trimpot 100 Ohm 10% 0.5 W 100 ppm/°C 1(Elec)/1(Mech)Turn Thru-Hole Tube - Rail/Tube (Alt: 3329H-DK9-101) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
652-3329H-DK9-101
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4INRND 100 OHM 10% 0.5WATTS RoHS: Not Compliant | 0 |
|
$2.4000 / $2.6200 | Order Now |
DISTI #
73773417
|
RS | TRIMMER - 1/4 RD ST CERMETTUBETube Packaging | Bourns 3329H-DK9-101 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4800 / $2.9200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.9600 / $2.8600 | Buy Now | |
|
Master Electronics | 0 |
|
$1.9600 / $2.8600 | Buy Now |
Part Details for 3329H-DK9-101
3329H-DK9-101 CAD Models
3329H-DK9-101 Part Data Attributes
|
3329H-DK9-101
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3329H-DK9-101
Bourns Inc
RES,TAPPED,CERMET,100 OHMS,300WVDC,10% +/-TOL,-100,100PPM TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Construction | Top Adjust | |
JESD-609 Code | e0 | |
Lead Diameter | 0.46 mm | |
Lead Length | 6.78 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.35 mm | |
Package Length | 4.57 mm | |
Package Style | PCB Mount | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 100 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3329H-DK9-101
This table gives cross-reference parts and alternative options found for 3329H-DK9-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3329H-DK9-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3329H-DK9-101LF | Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, | Bourns Inc | 3329H-DK9-101 vs 3329H-DK9-101LF |