-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.125W, 5000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3313JV#PBF | Analog Devices | 15V 5A SS1 Sync Buck DC/DC 3x3 | |
LTC3313JV#TRMPBF | Analog Devices | 15V 5A SS1 Sync Buck DC/DC 3x3 | |
LTC3313JV#TRPBF | Analog Devices | 15V 5A SS1 Sync Buck DC/DC 3x3 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K3064
|
Newark | Trimmer Potentiometer 5Kohm 1Turn Smd, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3313 Series, Msl:-Rohs Compliant: Yes |Bourns 3313J-1-502E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 550 |
|
$0.9170 / $1.0000 | Buy Now |
DISTI #
75K9708
|
Newark | Res, cermet,5Kohms,20+/-% Tol,-100,100Ppm-Tc,1314-Case Rohs Compliant: Yes |Bourns 3313J-1-502E RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7040 / $0.8910 | Buy Now |
DISTI #
50P9042
|
Newark | Trimmer, 5K, 3Mm, Track Resistance:5Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Product Range:-, Power Rating:125Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± 150Ppm/°C, Automotive Rohs Compliant: Yes |Bourns 3313J-1-502E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2800 / $1.8300 | Buy Now |
DISTI #
3313J-502ECT-ND
|
DigiKey | TRIMMER 5K OHM 0.125W J LEAD TOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11953 In Stock |
|
$0.7777 / $1.8300 | Buy Now |
DISTI #
58K3064
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 20%, 125 mW, 1 Turn, Single Turn, Surface Mount - Product that comes on tape, but is not reeled (Alt: 58K3064) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 550 Partner Stock |
|
$1.2900 / $1.8300 | Buy Now |
DISTI #
3313J-1-502E
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 20%, 125 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3313J-1-502E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
3313J-1-502E
|
Avnet Americas | Resistor Trimmer, Cermet, 5 kOhm, ± 20%, 125 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3313J-1-502E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
652-3313J-1-502E
|
Mouser Electronics | Trimmer Resistors - SMD 3mm 5K OHM Vertical Adjust RoHS: Compliant | 3753 |
|
$0.7770 / $1.7800 | Buy Now |
DISTI #
E02:0323_00120453
|
Arrow Electronics | Res Cermet Trimmer 5K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD Automotive T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks Date Code: 2340 | Europe - 1000 |
|
$0.7944 | Buy Now |
DISTI #
V72:2272_06235601
|
Arrow Electronics | Res Cermet Trimmer 5K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD Automotive T/R RoHS: Compliant Min Qty: 115 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2236 Container: Cut Strips | Americas - 86 |
|
$0.7136 / $1.1217 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3313J-1-502E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3313J-1-502E
Bourns Inc
Trimmer, Cermet, 0.125W, 5000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 3.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 1413 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 20% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for 3313J-1-502E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3313J-1-502E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G33ATB502 | RES,TAPPED,CERMET,5K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE | Tokyo Cosmos Electric Co Ltd | 3313J-1-502E vs G33ATB502 |
G33AB502 | RES,TAPPED,CERMET,5K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE | Tokyo Cosmos Electric Co Ltd | 3313J-1-502E vs G33AB502 |
3313J-GL5-502E | Trimmer, Cermet, 0.125W, 5000ohm, 20% +/-Tol, -100,100ppm/Cel, 1214 | Bourns Inc | 3313J-1-502E vs 3313J-GL5-502E |
G32AB502 | RES,TAPPED,CERMET,5K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE | Tokyo Cosmos Electric Co Ltd | 3313J-1-502E vs G32AB502 |
3313J-2-502E | Trimmer, Cermet, 0.125W, 5000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 3313J-1-502E vs 3313J-2-502E |
G32AB502M | Potentiometer, Cermet, 0.125W, 5000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1312, | Tokyo Cosmos Electric Co Ltd | 3313J-1-502E vs G32AB502M |
TS3YJ502MR15 | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.125 W, 5000 ohm, 3MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | Vishay Sfernice | 3313J-1-502E vs TS3YJ502MR15 |
3313J-GK2-502E | Trimmer, Cermet, 0.125W, 5000ohm, 20% +/-Tol, -100,100ppm/Cel, 1214 | Bourns Inc | 3313J-1-502E vs 3313J-GK2-502E |
22AR5KLF | RES,TAPPED,CERMET,5K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1214 CASE | TT electronics / BI Technologies | 3313J-1-502E vs 22AR5KLF |
G32ATB502 | RES,TAPPED,CERMET,5K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE | Tokyo Cosmos Electric Co Ltd | 3313J-1-502E vs G32ATB502 |