Part Details for G33AB502 by Tokyo Cosmos Electric Co Ltd
Overview of G33AB502 by Tokyo Cosmos Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G33AB502
G33AB502 CAD Models
G33AB502 Part Data Attributes
|
G33AB502
Tokyo Cosmos Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
G33AB502
Tokyo Cosmos Electric Co Ltd
RES,TAPPED,CERMET,5K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOKYO COSMOS ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 1212 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for G33AB502
This table gives cross-reference parts and alternative options found for G33AB502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G33AB502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G33ATB502 | RES,TAPPED,CERMET,5K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE | Tokyo Cosmos Electric Co Ltd | G33AB502 vs G33ATB502 |
3313J-GL5-502E | Trimmer, Cermet, 0.125W, 5000ohm, 20% +/-Tol, -100,100ppm/Cel, 1214 | Bourns Inc | G33AB502 vs 3313J-GL5-502E |
G32AB502 | RES,TAPPED,CERMET,5K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE | Tokyo Cosmos Electric Co Ltd | G33AB502 vs G32AB502 |
3313J-2-502E | Trimmer, Cermet, 0.125W, 5000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | G33AB502 vs 3313J-2-502E |
G32AB502M | Potentiometer, Cermet, 0.125W, 5000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1312, | Tokyo Cosmos Electric Co Ltd | G33AB502 vs G32AB502M |
TS3YJ502MR15 | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.125 W, 5000 ohm, 3MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | Vishay Sfernice | G33AB502 vs TS3YJ502MR15 |
3313J-GK2-502E | Trimmer, Cermet, 0.125W, 5000ohm, 20% +/-Tol, -100,100ppm/Cel, 1214 | Bourns Inc | G33AB502 vs 3313J-GK2-502E |
22AR5KLF | RES,TAPPED,CERMET,5K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1214 CASE | TT electronics / BI Technologies | G33AB502 vs 22AR5KLF |
G32ATB502 | RES,TAPPED,CERMET,5K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE | Tokyo Cosmos Electric Co Ltd | G33AB502 vs G32ATB502 |