Part Details for 3313X-1-102E by Bourns Inc
Overview of 3313X-1-102E by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
841S102EGILFT | Renesas Electronics Corporation | Crystal-to-HCSL 100MHz PCI Express™ Clock Synthesizer | |
ISL80102EVAL2Z | Renesas Electronics Corporation | High Performance 1A/2A/3A LDO Evaluation Board | |
841S102EGILF | Renesas Electronics Corporation | Crystal-to-HCSL 100MHz PCI Express™ Clock Synthesizer |
Price & Stock for 3313X-1-102E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K8149
|
Newark | Trimmer - Smd 3Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns 3313X-1-102E RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7940 / $1.0100 | Buy Now |
DISTI #
3313X-1-102E-ND
|
DigiKey | TRIMMER 1K OHM 0.125W J LEAD TOP Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1132 | Buy Now |
DISTI #
3313X-1-102E
|
Avnet Americas | 3313 3mm Trimpot 1K Ohm 20% 0.125 W 100 ppm/?C 1(Elec)/1(Mech)Turn Surface Mount Emboss T/R - Tape and Reel (Alt: 3313X-1-102E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8060 / $0.8804 | Buy Now |
DISTI #
652-3313X-1-102E
|
Mouser Electronics | Trimmer Resistors - SMD 3MM TRIM POT 1K SMD SEALED RoHS: Compliant | 0 |
|
$0.9710 / $1.0600 | Order Now |
DISTI #
73195105
|
RS | 3mm Sq, SMD, TRIMMER, Cermet, Single Turn, 1 Kilohms | Bourns 3313X-1-102E RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.2600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7800 / $0.8990 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7800 / $0.8990 | Buy Now |
Part Details for 3313X-1-102E
3313X-1-102E CAD Models
3313X-1-102E Part Data Attributes
|
3313X-1-102E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3313X-1-102E
Bourns Inc
Trimmer, Cermet, 0.125W, 1000ohm, 20% +/-Tol, -100,100ppm/Cel, 1214
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 3.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 1413 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 20% | |
Working Voltage | 200 V |