Part Details for 3303X-3-203E by Bourns Inc
Overview of 3303X-3-203E by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8873303XA | Renesas Electronics Corporation | 16X16 CMOS MULTI-ACCUMULA | |
5962-8873303XC | Renesas Electronics Corporation | 16X16 CMOS MULTI-ACCUMULA | |
ISL94203EVKIT1Z | Renesas Electronics Corporation | 3- to 8-Cell Li-ion Battery Pack Monitor Evaluation Kit |
Price & Stock for 3303X-3-203E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3303X-3-203E
|
Avnet Americas | Res Trimmer 20K Ohm 25% 3/20W 1(Elec)/1(Mech)Turn (3 X 3.75 X 1.55mm) Foot Print SMD Embossed T/R - Tape and Reel (Alt: 3303X-3-203E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3303X-3-203E
|
Avnet Abacus | Res Trimmer 20K Ohm 25% 3/20W 1(Elec)/1(Mech)Turn (3 X 3.75 X 1.55mm) Foot Print SMD Embossed T/R (Alt: 3303X-3-203E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3303X-3-203E
3303X-3-203E CAD Models
3303X-3-203E Part Data Attributes
|
3303X-3-203E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3303X-3-203E
Bourns Inc
Trimmer, Cermet, 0.15W, 20000ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 20 Turn(s), 1512, 3 MM, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3 MM, RECTANGULAR, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Bourns | |
Samacsys Modified On | 2022-05-04 11:18:32 | |
Total Weight | 44.47 | |
Category CO2 Kg | 4.64 | |
CO2 | 206.34079999999997 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 1317-36-8 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V2.02 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 3.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 260 deg | |
Size Code | 1512 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% | |
Working Voltage | 50 V |