Part Details for 330 by Keystone Electronics Corp
Overview of 330 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5032
|
Newark | Hinged Standoff-Brass/ Bulk |Keystone 330 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.3300 | Buy Now |
DISTI #
36-330-ND
|
DigiKey | RND STANDOFF #4-40 BRASS 1-1/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
187 In Stock |
|
$1.3056 / $3.2000 | Buy Now |
DISTI #
534-330
|
Mouser Electronics | Standoffs & Spacers STANDOFF HINGED RoHS: Compliant | 395 |
|
$1.3000 / $2.8800 | Buy Now |
DISTI #
71171395
|
RS | Standoff, Hinged, Female-Female, Dim .625,Dum .250,04-040 Thread | Keystone Electronics 330 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3500 / $2.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.0700 | Buy Now |
|
Quest Components | 330 | 38 |
|
$1.4850 / $2.4750 | Buy Now |
DISTI #
KEYS330
|
TME | Screwed spacer sleeve, 31.8mm, Int.thread: UNC4-40, cylindrical Min Qty: 10 | 0 |
|
$1.9200 / $2.4700 | RFQ |
DISTI #
000000000000358335
|
Sager | Standoffs & Spacers STANDOFF HINGED Min Qty: 1 | 0 |
|
$1.4100 / $2.5000 | Buy Now |
Part Details for 330
330 CAD Models
330 Part Data Attributes
|
330
Keystone Electronics Corp
Buy Now
|
Compare Parts:
330
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |