Part Details for 330 by JKL Components Corporation
Overview of 330 by JKL Components Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
330-ND
|
DigiKey | LAMP INCAND RT-1.75 MIDG FLA 14V Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.6540 | Buy Now |
DISTI #
560-330
|
Mouser Electronics | Lamps Std Midget Flange 14V .08A .5M RoHS: Compliant | 0 |
|
$0.6200 / $1.4000 | Order Now |
|
Onlinecomponents.com | T-1 3/4 Flanged Midget Lamp RoHS: Compliant |
51 In Stock |
|
$0.4430 / $0.5687 | Buy Now |
|
Quest Components | 330 | 16 |
|
$0.2800 / $0.5600 | Buy Now |
|
Master Electronics | T-1 3/4 Flanged Midget Lamp RoHS: Compliant |
51 In Stock |
|
$0.4430 / $0.5687 | Buy Now |
Part Details for 330
330 CAD Models
330 Part Data Attributes
|
330
JKL Components Corporation
Buy Now
|
Compare Parts:
330
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |