Part Details for 32R4610A-4CV by Silicon Systems Inc
Overview of 32R4610A-4CV by Silicon Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for 32R4610A-4CV
32R4610A-4CV CAD Models
32R4610A-4CV Part Data Attributes
|
32R4610A-4CV
Silicon Systems Inc
Buy Now
Datasheet
|
Compare Parts:
32R4610A-4CV
Silicon Systems Inc
Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 37 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 32R4610A-4CV
This table gives cross-reference parts and alternative options found for 32R4610A-4CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32R4610A-4CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32R2025R-4V20 | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | Silicon Systems Inc | 32R4610A-4CV vs 32R2025R-4V20 |
32R1200R-4V20 | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | Silicon Systems Inc | 32R4610A-4CV vs 32R1200R-4V20 |
VM785430PO | Read/Write Amplifier Circuit, 4 Channel, PDSO20, SOIC-20 | VTC Inc | 32R4610A-4CV vs VM785430PO |
32R2064R-4CV20 | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | Silicon Systems Inc | 32R4610A-4CV vs 32R2064R-4CV20 |
32R2063-4L20 | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | Silicon Systems Inc | 32R4610A-4CV vs 32R2063-4L20 |
VM716N430PO | Read/Write Amplifier Circuit, 4 Channel, PDSO20 | VTC Inc | 32R4610A-4CV vs VM716N430PO |
VM775R430FPO | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | VTC Inc | 32R4610A-4CV vs VM775R430FPO |
32R2020RZ-4CV20R | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | Silicon Systems Inc | 32R4610A-4CV vs 32R2020RZ-4CV20R |
VM777R237FPO | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO20 | VTC Inc | 32R4610A-4CV vs VM777R237FPO |
VM720420VS | Read/Write Amplifier Circuit, 4 Channel, PDSO20 | VTC Inc | 32R4610A-4CV vs VM720420VS |