Part Details for 32R2211X-2CL16 by Silicon Systems Inc
Overview of 32R2211X-2CL16 by Silicon Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 32R2211X-2CL16
32R2211X-2CL16 CAD Models
32R2211X-2CL16 Part Data Attributes
|
32R2211X-2CL16
Silicon Systems Inc
Buy Now
Datasheet
|
Compare Parts:
32R2211X-2CL16
Silicon Systems Inc
Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 32R2211X-2CL16
This table gives cross-reference parts and alternative options found for 32R2211X-2CL16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32R2211X-2CL16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
32R2212RX-2CL16 | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 | 32R2211X-2CL16 vs 32R2212RX-2CL16 |
32R2300-2CL16R | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 | 32R2211X-2CL16 vs 32R2300-2CL16R |
32R2210X-2CL16R | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 | 32R2211X-2CL16 vs 32R2210X-2CL16R |
32R2030AR-2L16 | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO16 | 32R2211X-2CL16 vs 32R2030AR-2L16 |
32R2412RV-2L16 | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 | 32R2211X-2CL16 vs 32R2412RV-2L16 |
HUH7288 | Panasonic Electronic Components | Check for Price | Read/Write Amplifier Circuit, 48 Channel, | 32R2211X-2CL16 vs HUH7288 |
VM715230PO | VTC Inc | Check for Price | Read/Write Amplifier Circuit, 2 Channel, PDSO16, SOIC-16 | 32R2211X-2CL16 vs VM715230PO |
XR-505R-2BG | Exar Corporation | Check for Price | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO16, 0.150 INCH, SOP-16 | 32R2211X-2CL16 vs XR-505R-2BG |
32R2320RW-2CL | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 | 32R2211X-2CL16 vs 32R2320RW-2CL |
32R2300-2CL16 | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 | 32R2211X-2CL16 vs 32R2300-2CL16 |