Datasheets
32R2020R-4V20 by: Silicon Systems Inc

Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20

Part Details for 32R2020R-4V20 by Silicon Systems Inc

Overview of 32R2020R-4V20 by Silicon Systems Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 32R2020R-4V20

32R2020R-4V20 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

32R2020R-4V20 Part Data Attributes

32R2020R-4V20 Silicon Systems Inc
Buy Now Datasheet
Compare Parts:
32R2020R-4V20 Silicon Systems Inc Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20
Part Life Cycle Code Obsolete
Ihs Manufacturer SILICON SYSTEMS INC
Package Description ,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Drive Type WINCHESTER
Interface IC Type READ WRITE AMPLIFIER CIRCUIT
JESD-30 Code R-PDSO-G20
Number of Channels 4
Number of Functions 1
Number of Terminals 20
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Supply Current-Max 29 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Surface Mount YES
Technology BIPOLAR
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for 32R2020R-4V20

This table gives cross-reference parts and alternative options found for 32R2020R-4V20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32R2020R-4V20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VM320415CSSJ Read/Write Amplifier Circuit, 4 Channel, PDSO20 VTC Inc 32R2020R-4V20 vs VM320415CSSJ
VM775430SSJ Read/Write Amplifier Circuit, 4 Channel, PDSO20, SSOP-20 VTC Inc 32R2020R-4V20 vs VM775430SSJ
VM710410CVSJ Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 VTC Inc 32R2020R-4V20 vs VM710410CVSJ
VM710N415CSSJ Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 VTC Inc 32R2020R-4V20 vs VM710N415CSSJ
32R2064-4L20 Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 Silicon Systems Inc 32R2020R-4V20 vs 32R2064-4L20
VM350N430SS Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 VTC Inc 32R2020R-4V20 vs VM350N430SS
VM710N425IPOJ Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 VTC Inc 32R2020R-4V20 vs VM710N425IPOJ
VM320N215SSJ Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO20 VTC Inc 32R2020R-4V20 vs VM320N215SSJ
VM720420VS Read/Write Amplifier Circuit, 4 Channel, PDSO20 VTC Inc 32R2020R-4V20 vs VM720420VS
32R2020RZ-4CV20R Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 Silicon Systems Inc 32R2020R-4V20 vs 32R2020RZ-4CV20R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 32R2020R-4V20 by Silicon Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 32R2020R-4V20 by Silicon Systems Inc

Select Manufacturer
Which Manufacturer of 32R2020R-4V20 would you like to use for your alert(s)?
  • Please alert me when 32R2020R-4V20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 32R2020R-4V20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 32R2020R-4V20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 32R2020R-4V20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 32R2020R-4V20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 32R2020R-4V20 by Silicon Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: