Part Details for 3299Z-1-505LF by Bourns Inc
Overview of 3299Z-1-505LF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3299-Z-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
2SK3299-Z-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
2SK3299-Z-E2-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |
Price & Stock for 3299Z-1-505LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M2798
|
Newark | Trimmer - 3/8In Sq Mt Cermet /Tube Packaging Rohs Compliant: Yes |Bourns 3299Z-1-505LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $1.5200 | Buy Now |
DISTI #
3299Z-505LF-ND
|
DigiKey | TRIMMER 5M OHM 0.5W PC PIN SIDE Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5524 | Buy Now |
DISTI #
3299Z-1-505LF
|
Avnet Americas | Res Cermet Trimmer 5M Ohm 10% 1/2W 25(Elec)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3299Z-1-505LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.3250 / $1.5052 | Buy Now |
DISTI #
652-3299Z-1-505LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 5Mohms Standoffs Horizontal Adjust RoHS: Compliant | 0 |
|
$1.5200 / $1.5300 | Order Now |
DISTI #
73647985
|
RS | TRIMMER - 3/8in SQ MT CERMET | Bourns 3299Z-1-505LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 / $1.5900 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 5M Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.3200 / $2.7600 | Buy Now |
|
Bristol Electronics | 550 |
|
RFQ | ||
|
Quest Components | TRIMMER, CERMET, 0.5W, 5000000OHM, 10% +/-TOL, 25 TURN(S) | 440 |
|
$2.2496 / $3.6480 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 5M Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.3200 / $2.7600 | Buy Now |
Part Details for 3299Z-1-505LF
3299Z-1-505LF CAD Models
3299Z-1-505LF Part Data Attributes
|
3299Z-1-505LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3299Z-1-505LF
Bourns Inc
Trimmer, Cermet, 0.5W, 5000000ohm, 10% +/-Tol, 25 Turn(s), 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 3299Z-1-505LF
This table gives cross-reference parts and alternative options found for 3299Z-1-505LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3299Z-1-505LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3299Z-1-505 | Trimmer, Cermet, 0.5W, 5000000ohm, 10% +/-Tol, 25 Turn(s), 3/8 INCH, SQUARE, 3 PINS | Bourns Inc | 3299Z-1-505LF vs 3299Z-1-505 |