There are no models available for this part yet.
Overview of 3299Z-1-505 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3299-Z-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
2SK3299-Z-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
2SK3299-Z-E2-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |
Price & Stock for 3299Z-1-505 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32H2682
|
Newark | Trimmer - 3/8In Sq Mt Cermet /Tube Packaging |Bourns 3299Z-1-505 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $2.2800 | Buy Now | |
DISTI #
3299Z-505-ND
|
DigiKey | TRIMMER 5M OHM 0.5W PC PIN SIDE Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2483 | Buy Now | |
DISTI #
3299Z-1-505
|
Avnet Americas | 3299 3/8 Inch Square Trimpot 5M Ohm 10% 0.5 W 100 ppm/°C 25(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: 3299Z-1-505) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.9875 / $2.2578 | Buy Now | |
DISTI #
652-3299Z-1-505
|
Mouser Electronics | Trimmer Resistors - Through Hole 5Mohms Standoffs Horizontal Adjust RoHS: Not Compliant | 0 |
|
$2.2400 | Order Now | |
DISTI #
73647344
|
RS | TRIMMER - 3/8in SQ MT CERMET | Bourns 3299Z-1-505 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7600 / $3.2400 | RFQ | |
Onlinecomponents.com | Res Cermet Trimmer 5M Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin Thru-Hole Tube | 0 |
|
$1.9700 / $5.4100 | Buy Now | ||
Master Electronics | Res Cermet Trimmer 5M Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin Thru-Hole Tube | 0 |
|
$1.9700 / $5.4100 | Buy Now |
CAD Models for 3299Z-1-505 by Bourns Inc
Part Data Attributes for 3299Z-1-505 by Bourns Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Factory Lead Time
|
8 Weeks
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
25
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5000000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|