Part Details for 325010P by Littelfuse Inc
Overview of 325010P by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 325010P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
325010P
|
TTI | Cartridge Fuses 10 AMP 250V SLO BLO AXIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.2100 | Buy Now |
Part Details for 325010P
325010P CAD Models
325010P Part Data Attributes
|
325010P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
325010P
Littelfuse Inc
Electric Fuse, Slow Blow, 10A, 250VAC, 400A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.99 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 137 J | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 400 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 325010P
This table gives cross-reference parts and alternative options found for 325010P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 325010P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0325010.VXP | Electric Fuse, Time Lag Blow, 10A, 3AB, | Littelfuse Inc | 325010P vs 0325010.VXP |
0325010.MXF31P | Electric Fuse, Time Lag Blow, 10A, 3AB, | Littelfuse Inc | 325010P vs 0325010.MXF31P |
325010 | Electric Fuse, Slow Blow, 10A, 250VAC, Through Hole, | Littelfuse Inc | 325010P vs 325010 |
0325010.HXP | Electric Fuse, Time Lag Blow, 10A, 250VAC, 250VDC, 400A (IR), Through Hole, 3AB, ROHS COMPLIANT | Littelfuse Inc | 325010P vs 0325010.HXP |